|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
585-SV-LED-214E
Manufacturer Part #:

SV-LED-214E

Manufacturer:

Description:
LED Heat Sinks 14mm HT Customized
Mouser Online Catalog Page 2,157, Mouser Online Catalog
PDF Page 2,157, PDF Catalog Page
SV-LED-214E Datasheet SV-LED-214E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Mounting Style: Screw
Height: 14 mm
Diameter: 21.6 mm
Brand: Ohmite
Color: Silver
For Use With: LED Modules
Product: Heat Sinks
Series: SV-LED
Factory Pack Quantity: 10
Width: 21.1 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CCT261631-30-06-00 Industrial Current Sensors 81
A000066 Development Boards & Kits - AVR 1,580
XB24-AWI-001 Zigbee / 802.15.4 Modules 2,308
EK-TM4C123GXL Development Boards & Kits - ARM 694
C0805C476M9PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 69,062
SV-LED-325E Heat Sinks - LED 406
APC-35-700 LED Power Supplies 8
LZ4-44UV00-0000 High Power LEDs - Single Color 109
Real Time Availability
Stock:
41 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.83
10:
$4.62
20:
$4.50
50:
$4.25
100:
$4.00
200:
$3.75
500:
$3.62
$3.25
$3.18

To add to a project, please Log In.

192145251 174337485 121159121 166510422 100300003 146259450 167246287