Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-SV-LED-176E
Manufacturer Part #:

SV-LED-176E

Manufacturer:

Description: LED Heat Sinks HEATSINK FOR LED DEGREASED
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminum Alloy
Designed for: Star LED Packages
Thermal Resistance: 3.11 C / W
Height: 3 in
Diameter: 2.75 in
Fin Style: Omnidirectional Fin
Color: Silver
Packaging: Bulk
Product: Heat Sinks
Series: S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
111 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.28
  10: $6.77
  100: $6.02
  250: $5.42
  500: $4.97
  1,000: $4.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
58246-1
Crimpers .100 INTRCHNG HEAD CLOSED END
TE Connectivity / AMP
1: $188.88
STCS2ASPR
LED Lighting Drivers 2 A Max Const LED Driver
STMicroelectronics
1: $2.67
BCAP0010 P270 T01
Supercapacitors / Ultracapacitors 2.7V 10F
Maxwell Technologies
1: $2.71
58074-1
Hand Tools HAND TOOL PISTL GRIP
TE Connectivity / AMP
1: $122.05
LM335Z
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.70
LZ4-40CW00
High Power LEDs - White Cool White, 5500K
LedEngin
1: $15.20
LLNS-3T08-H
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $11.22
LZ1-10R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $8.64
LZ4-40B200
High Power LEDs - Single Color Blue
LedEngin
1: $15.20
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLFL-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLNF-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
400463
LED Mounting Hardware Starboard for SST-90
Luminus Devices
1: $3.11
SV-LED-125E
Heat Sinks - LED HEATSINK FOR LED DEGREASED
Ohmite
1: $2.85
SV-LED-113E
Heat Sinks - LED HEATSINK FOR LED DEGREASED
Ohmite
1: $2.22
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
LLFL-3T08
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $6.91
C10437_BOOMERANG
LED Lighting Reflectors LEDENGIN 5W,10W SNGL REFLE ...
Ledil
1: $2.91
LLNF-3T08
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $6.91
LZ4-20MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LedEngin
1: $15.52


This product is also available in:
171525991 167246287 176074105 140803363 103704531 145123356 151140308 166510422