Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-SV-LED-151E
Manufacturer Part #:

SV-LED-151E

Manufacturer:

Description: LED Heat Sinks HEATSINK FOR LED DEGREASED
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminum Alloy
Designed for: Star LED Packages
Thermal Resistance: 4 C / W
Height: 2 in
Diameter: 2.75 in
Fin Style: Omnidirectional Fin
Color: Silver
Packaging: Bulk
Product: Heat Sinks
Series: S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
87 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.08
  10: $4.97
  100: $4.42
  250: $3.98
  500: $3.65
  1,000: $3.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UEI15-050-Q12P-C
DC/DC Converters 5Vout 3A 15W 24V Pos Polarity
Murata Power Solutions
1: $30.50
SFH 4235
Infrared Emitters - High Power Infrared 850nm 950m ...
OSRAM Opto Semiconductors
1: $12.66
952K (BULK)
Terminals FEMALE T-TAP BLUE
3M Electronic Specialty
1: $0.42
SFH 4232-Z
Infrared Emitters - High Power Infrared 850nm 530m ...
OSRAM Opto Semiconductors
1: $10.89
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
529802B02500G
Heat Sinks TO-220 VERT 3.7 TR
Aavid Thermalloy
1: $1.41
126-2
Chemicals NON-SILICONE 2oz THERMAL COMPOUND
Wakefield
1: $13.74
LZ4-20MA00
High Power LEDs - Multi-Color RGBA Full Color
LedEngin
1: $15.52
LZ4-40R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $16.00
LZ4-20MC00
High Power LEDs - Multi-Color RGB Full Color RGGB
LedEngin
1: $16.02
882-100AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 1.00 ...
Wakefield
1: $3.00
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLFL-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLNF-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
SV-LED-125E
Heat Sinks - LED HEATSINK FOR LED DEGREASED
Ohmite
1: $2.85
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
SV-LED-113E
Heat Sinks - LED HEATSINK FOR LED DEGREASED
Ohmite
1: $2.22
LZ4-40NW00
High Power LEDs - White Neutral White 4100K
LedEngin
1: $14.38
882-50AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK .50" ...
Wakefield
1: $2.50
LZ4-40R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $16.00


This product is also available in:
176074105 145123356 151140308 167246287 103704531 171525991 140803363 166510422