Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-SV-LED-113E
Manufacturer Part #:

SV-LED-113E

Manufacturer:

Description: LED Heat Sinks HEATSINK FOR LED DEGREASED
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminum Alloy
Designed for: Star LED Packages
Thermal Resistance: 6.67 C / W
Height: 0.5 in
Diameter: 2.75 in
Fin Style: Omnidirectional Fin
Color: Silver
Packaging: Bulk
Product: Heat Sinks
Series: S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
138 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.22
  10: $1.94
  100: $1.74
  250: $1.64
  500: $1.59
  1,000: $1.49
  2,000: $1.44
  5,000: $1.41
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
K000007
Development Boards & Kits - AVR ARDUINO STARTER KI ...
Arduino
1: $99.95
CN113-230-0001VE
Automotive Connectors 230P 0.5MM AUTO-INFO MOD CAR ...
Yamaichi Electronics
1: $11.98
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
LZ1-10R200
High Power LEDs - Single Color Deep Red 660nm
LedEngin
1: $8.15
PIC18F4550-I/P
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.59
CAT4101TV-T75
LED Lighting Drivers 1A Constant Crnt LED
ON Semiconductor
1: $2.97
LZ1-10R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $8.64
MX6SWT-A1-0000-000CE7
High Power LEDs - White XLAMP MX6 LED WT 100LM 300 ...
Cree, Inc.
1: $1.51
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
SA-LED-176E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $7.22
MX3AWT-A1-R250-000BE5
High Power LEDs - White XLAMP MX3 LED W-WT 93.9LM ...
Cree, Inc.
1: $1.20
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
SV-LED-125E
Heat Sinks - LED HEATSINK FOR LED DEGREASED
Ohmite
1: $2.85
882-50AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK .50" ...
Wakefield
1: $2.50
C10437_BOOMERANG
LED Lighting Reflectors LEDENGIN 5W,10W SNGL REFLE ...
Ledil
1: $2.91
10772
LED Lighting Lenses Optic 10mm
Carclo Technical Plastics
1: $1.65
804450
Thermal Substrates - MCPCB 1-UP INDV STAR CREE MX- ...
Bergquist Company
1: $1.01


This product is also available in:
103704531 171525991 167246287 176074105 140803363 145123356 151140308 166510422