Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-SM108031003FE
Manufacturer Part #:

SM108031003FE

Manufacturer:

Description: Thick Film Resistors - Through Hole 2.5watt 100K 1%
Silverlight Page 831, Mouser Enhanced Catalog
PDF Page 831, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 100 kOhms
Tolerance: 1 %
Power Rating: 2.5 W
Temperature Coefficient: 25 PPM / C
Series: Slim-Mox
Termination Style: Radial
Voltage Rating: 20 kV
Operating Temperature Range: - 55 C to + 110 C
Dimensions: 2.54 mm W x 52.83 mm L x 8.64 mm H
Packaging: Bulk
Case Height: 8.64 mm
Case Length: 52.83 mm
Case Width: 2.54 mm
Lead Diameter: 0.813 mm
Lead Spacing: 48.26 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 250
Type: Precision Thick Film Planar
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
42 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.90
  10: $3.84
  50: $3.77
  100: $3.73
  250: $3.10
  500: $2.91
  1,000: $2.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2132UA
High Speed Operational Amplifiers High Speed FET-I ...
Texas Instruments
1: $6.52
NTF2955T1G
MOSFET -60V 2.6A P-Channel
ON Semiconductor
1: $0.78
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
39100-0812
Barrier Terminal Blocks 8MM HIGH PROFILE W/WIRE PR ...
Molex
1: $3.09
39-01-2020
Headers & Wire Housings 2 CKT RCPT HOUSING
Molex
1: $0.28
FP301-1/2-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/2, ...
3M Electronic Specialty
1: $2.00
FSFR2100XS
Switching Converters, Regulators & Controllers FSF ...
Fairchild Semiconductor
1: $3.93
T 3424 501
Circular DIN Connectors 6P DIN CABLE PLUG SODR SIL ...
Amphenol Tuchel
1: $8.02
242141
RF Adapters - Between Series SMA JACK TO MMCX PLUG ...
Amphenol Connex
1: $14.40
262103
RF Connectors MMCX RIGHT ANGLE PLUG STANDARD CABLE
Amphenol Connex
1: $4.10
SM108032005FE
Thick Film Resistors - Through Hole 2.5watt 20M 1%
Ohmite
1: $5.05
SM106031006FE
Thick Film Resistors - Through Hole 2watt 100M 1%
Ohmite
1: $4.29
SM204031005JE
Thick Film Resistors - Through Hole 10M ohms 5%
Ohmite
1: $6.76
SM108031004FE
Thick Film Resistors - Through Hole 2.5watt 1M 1%
Ohmite
1: $4.97
SM108032003FE
Thick Film Resistors - Through Hole 200K ohms 1%
Ohmite
1: $6.02
SM108035006FE
Thick Film Resistors - Through Hole 500M ohms 1%
Ohmite
1: $6.02
SM108032006FE
Thick Film Resistors - Through Hole 200M ohms 1%
Ohmite
1: $6.02
SM108031506FE
Thick Film Resistors - Through Hole 2.5watt 150M 1 ...
Ohmite
1: $3.90
SM108031507F
Thick Film Resistors - Through Hole 2.5watt 1.5Goh ...
Ohmite
1: $3.90
SM108035003FE
Thick Film Resistors - Through Hole 2.5watt 500K 1 ...
Ohmite
1: $6.02

191137029