Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-SM102031004JE
Manufacturer Part #:

SM102031004JE

Manufacturer:

Description: Thick Film Resistors - Through Hole 1M ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1 MOhms
Tolerance: 5 %
Power Rating: 1 W
Temperature Coefficient: 25 PPM / C
Series: Slim-Mox
Termination Style: Radial
Voltage Rating: 5 kV
Operating Temperature Range: - 55 C to + 110 C
Dimensions: 2.54 mm W x 14.73 mm L x 8.64 mm H
Packaging: Bulk
Case Height: 8.64 mm
Case Length: 14.73 mm
Case Width: 2.54 mm
Lead Diameter: 0.813 mm
Lead Spacing: 10.16 mm
Product: Thick Film Resistors Leaded
Type: Precision Thick Film Planar
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.72
  10: $4.16
  50: $3.39
  100: $2.62
  250: $2.40
  500: $2.14
  1,000: $1.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FPF2702MPX
Power Switch ICs - POE / LAN AccuPower Advanced Lo ...
Fairchild Semiconductor
1: $2.49
89110-0101
Headers & Wire Housings 10P IDC SOCKET
3M Electronic Solutions Division
1: $0.78
TTL-232R-3V3
Cable Assemblies USB Embedded Serial Conv 3V3 0.1" ...
FTDI
1: $20.00
FP-301 1/8" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 1/8"X100' BL ...
3M Electronic Specialty
1: $30.06
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
562R5GAD10
Ceramic Disc Capacitors 1Kvolts 1000pF 20% .25LS X ...
Vishay/Cera-Mite
1: $1.12
562R5GAS10
Ceramic Disc Capacitors 1Kvolts .01uF 20% Z5U
Vishay/Cera-Mite
1: $0.58
564R30GAD10
Ceramic Disc Capacitors 1000pF 3Kvolts 20% .25LS Z ...
Vishay/Cera-Mite
1: $0.53
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.22
52207-1060
FFC & FPC Connectors 1.0 FPC ZIFSMTHsgAss sgAssy10 ...
Molex
1: $0.84
254-15210-ROX
Audio Indicators & Alerts RND W/PC PIN
Kobitone
1: $4.26
BK/1A5018-10-R
Fuse Clips TRON FUSE CLIP
Cooper Bussmann
1: $0.19
UC3825N
Current Mode PWM Controllers High Speed PWM Contro ...
Texas Instruments
1: $4.52
1755859
Pluggable Terminal Blocks 14P HDR 5.08MM
Phoenix Contact
1: $4.06
PE-51718NL
Fixed Inductors 20mH 20A 100CT
Pulse
1: $3.39
SM103032005FE
Thick Film Resistors - Through Hole 1.25watt 20M 1 ...
Ohmite
1: $6.23
131-3701-261
RF Connectors PC JCK .155"LEGS GLD
Johnson / Emerson Connectivity Solutions
1: $2.05
SM102035003JE
Thick Film Resistors - Through Hole 500K ohms 5%
Ohmite
1: $4.72
SM103035004FE
Thick Film Resistors - Through Hole 1.25watt 5M 1%
Ohmite
1: $3.90
SM102032006FE
Thick Film Resistors - Through Hole 200M ohms 1%
Ohmite
1: $5.34

191137029