Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-SM101031505FE
Manufacturer Part #:

SM101031505FE

Manufacturer:

Description: Thick Film Resistors - Through Hole 1/2watt 15M 1%
Silverlight Page 831, Mouser Enhanced Catalog
PDF Page 831, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 15 MOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Temperature Coefficient: 25 PPM / C
Series: Slim-Mox
Termination Style: Radial
Voltage Rating: 2 kV
Operating Temperature Range: - 55 C to + 110 C
Dimensions: 2.54 mm W x 8.38 mm L x 8.64 mm H
Packaging: Bulk
Case Height: 8.64 mm
Case Length: 8.38 mm
Case Width: 2.54 mm
Lead Diameter: 0.635 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 250
Type: Precision Thick Film Planar
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
213 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.09
  10: $3.59
  50: $2.94
  100: $2.22
  250: $2.05
  500: $1.81
  1,000: $1.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
90120-0122
Headers & Wire Housings HDR VERT SINGLE 2P
Molex
1: $0.37
CD4001BE
Logic Gates CMOS Quad 2-In
Texas Instruments
1: $0.25
CD4081BE
Logic Gates Quad 2-Input.
Texas Instruments
1: $0.25
C320C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.10
09042326831
DIN 41612 Connectors 32P 6A FEMALE STRT
HARTING
1: $10.44
09041326921
DIN 41612 Connectors 32P 6A MALE R/A SLDR
HARTING
1: $4.93
8534-4500PL
Headers & Wire Housings 34P STRT PLRZD SKT
3M Electronic Solutions Division
1: $5.42
SM104035004FE
Thick Film Resistors - Through Hole 5M ohms 1%
Ohmite
1: $4.84
N2534-6002RB
Headers & Wire Housings 34P STRT SOLDER TAIL HIGH ...
3M Electronic Solutions Division
1: $2.44
1N4007GP-E3/54
Rectifiers 1.0 Amp 1000 Volt Glass Passivated
Vishay Semiconductors
1: $0.11
NKE0512SC
DC/DC Converters 1W Single Output 5V to 12V 83mA
Murata Power Solutions
1: $7.61
TLP351(F)
Logic Output Optocouplers 3750Vrms 0.2 Low power
Toshiba
1: $1.75
110-44-314-41-001000
IC & Component Sockets 14P TIN PIN TIN CONT
Mill-Max
1: $0.97
CP00101R000JE14
Wirewound Resistors - Through Hole 10watts 1ohms 5 ...
Vishay/Dale
1: $0.89
CK45-E3FD103ZYNN
Ceramic Disc Capacitors 0.01uF 3Kvolts E +80-20% t ...
TDK
1: $0.57
SM104035003FE
Thick Film Resistors - Through Hole 500K ohms 1%
Ohmite
1: $4.84
FP230-25
Power Transformers 230VCT@.025A XFMR 6.0 VA
Triad Magnetics
1: $11.99
1756-8S
Anti-Static Control Products LICRON CRYSTAL ESD AE ...
Techspray
1: $38.28
CF1/2CT52R392J
Carbon Film Resistors - Through Hole 3.9K ohm 5%
KOA Speer
1: $0.32

191137029