Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-SM101031007F
Manufacturer Part #:

SM101031007F

Manufacturer:

Description: Thick Film Resistors - Through Hole 1/2watt 1000M 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: No
Resistance: 1 GOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Temperature Coefficient: 25 PPM / C
Series: Slim-Mox
Termination Style: Radial
Voltage Rating: 2 kV
Operating Temperature Range: - 55 C to + 110 C
Dimensions: 2.54 mm W x 8.38 mm L x 8.64 mm H
Packaging: Bulk
Case Height: 8.64 mm
Case Length: 8.38 mm
Case Width: 2.54 mm
Lead Diameter: 0.635 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Type: Precision Thick Film Planar
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.26
  10: $3.62
  50: $3.08
  100: $1.95
  250: $1.85
  500: $1.81
  1,000: $1.76

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1840447
Pluggable Terminal Blocks 10P 3.5mm 180 DEG
Phoenix Contact
1: $9.90
MOX-200001006FE
Thick Film Resistors - Through Hole 1/4watt 100M 1 ...
Ohmite
1: $5.51
ECW-F2105JA
Film Capacitors 1UF 250VDC 5%
Panasonic Electronic Components
1: $0.69
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.43
BMIS-203-C
EMI Gaskets & Grounding Pads BMIS-203 Cover 1.032" ...
Laird Technologies
1: $0.57
MOX-200001006JE
Thick Film Resistors - Through Hole 1/4watt 100M 5 ...
Ohmite
1: $2.18
0097072802
EMI Gaskets & Grounding Pads W .625" x H .511" USD ...
Laird Technologies
1: $1.91
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
CD15FD471JO3
Mica Capacitors MICA 470PF500VJ
Cornell Dubilier
1: $2.28
CMF555M0000FKEK
Metal Film Resistors - Through Hole 1/4watt 5Mohms ...
Vishay/Dale
1: $1.13
FK28C0G1H821J
Multilayer Ceramic Capacitors MLCC - Leaded 820pF ...
TDK
1: $0.21
MAX1044EPA+
Charge Pumps Switched-Capacitor Voltage Converter
Maxim Integrated
1: $3.60
MF1/4DCT52R5R10F
Metal Film Resistors - Through Hole 1/4 WATT 5.1 O ...
KOA Speer
1: $0.06
M2015SS1W03
Toggle Switches ON-NONE-(ON) PC SPDT
NKK Switches
1: $3.72
CF1/2C305J
Carbon Film Resistors - Through Hole 3Mohms 5%
KOA Speer
1: $0.32
273-29.4-RC
Metal Film Resistors - Through Hole 29.4ohms 1% 50 ...
Xicon
1: $0.14
RNX025100MFKEL
Metal Oxide Resistors 100Mohms 1% 100ppm 1/2Watt M ...
Vishay/Dale
1: $4.52
CR0805-JW-432ELF
Thick Film Resistors - SMD 4.3K 5%
Bourns
1: $0.05
RGP0207CHK1G0
Thick Film Resistors - Through Hole 1GOhm 1/4W 350 ...
TE Connectivity
1: $0.75

191137029