Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-SM101031004FE
Manufacturer Part #:

SM101031004FE

Manufacturer:

Description: Thick Film Resistors - Through Hole 1/2watt 1M 1%
Silverlight Page 831, Mouser Enhanced Catalog
PDF Page 831, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Thick Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1 MOhms
Tolerance: 1 %
Power Rating: 500 mW (1/2 W)
Temperature Coefficient: 25 PPM / C
Series: Slim-Mox
Termination Style: Radial
Voltage Rating: 2 kV
Operating Temperature Range: - 55 C to + 110 C
Dimensions: 2.54 mm W x 8.38 mm L x 8.64 mm H
Packaging: Bulk
Case Height: 8.64 mm
Case Length: 8.38 mm
Case Width: 2.54 mm
Lead Diameter: 0.635 mm
Lead Spacing: 5.08 mm
Product: Thick Film Resistors Leaded
Factory Pack Quantity: 250
Type: Precision Thick Film Planar
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
479 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.05
  10: $5.96
  50: $4.46
  100: $3.11
  250: $2.87
  500: $2.67
  1,000: $2.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PFC-W0805LF-03-1002-B
Thin Film Resistors - SMD 10K OHM .1% 25ppm
IRC
1: $0.97
SM106031007FE
Thick Film Resistors - Through Hole 2watt 1Gohm 1%
Ohmite
1: $4.20
FBR51ND12-W1
General Purpose Relays AUTO
Fujitsu
1: $1.73
EEU-FR1E101
Aluminum Electrolytic Capacitors - Leaded 25VDC 10 ...
Panasonic Electronic Components
1: $0.12
SM102031006FE
Thick Film Resistors - Through Hole 100M ohms 1%
Ohmite
1: $5.34
RN731JTTD4991B25
Thin Film Resistors - SMD 1/16W 4.99Kohm 0.1% 25pp ...
KOA Speer
1: $0.50
3050 WH005
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT
Alpha Wire
1: $21.03
SM102034007FE
Thick Film Resistors - Through Hole 4000M ohms 1%
Ohmite
1: $5.34
GRM2165C1H621FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.32
SM102031005FE
Thick Film Resistors - Through Hole 10M ohms 1%
Ohmite
1: $5.34
11350
Circuit Board Hardware - PCB .125 x .360, 2-56 Tur ...
Keystone Electronics
1: $1.78
VJ0603A680FXACW1BC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Vishay/Vitramon
1: $0.17
NH05050R00FE02
Wirewound Resistors - Chassis Mount 50ohms 1% 50wa ...
Vishay/Dale
1: $9.32
NH050100R0FE02
Wirewound Resistors - Chassis Mount 50watt 100ohms ...
Vishay/Dale
1: $9.32
SV05GC103KAA
Multilayer Ceramic Capacitors MLCC - Leaded SV05 0 ...
AVX
1: $11.50

191137029