|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-SH3-300R0003DE
Manufacturer Part #:

SH3-300R0003DE

Manufacturer:

Description:
Current Sense Resistors - Through Hole 0.3333mohm 0.5% Metal Clad
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Current Sense Resistors - Through Hole
RoHS: RoHS Compliant Details
Brand: Ohmite
Termination Style: Axial
Resistance: 0.0003 Ohms
Power Rating: 30 W
Tolerance: 0.5 %
Temperature Coefficient: 30 PPM / C
Operating Temperature Range: - 55 C to + 110 C
Length: 165 mm
Width: 60 mm
Height: 30 mm
Packaging: Bulk
Product: 4 Terminal
Series: SH
Voltage Rating: 100 mV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
20 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$198.19
2:
$194.18
5:
$191.99
10:
$185.79
25:
$173.41
50:
$168.91

To add to a project, please Log In.

180321601 175883974 161858062 199769614