Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-SCE12-5
Manufacturer Part #:

SCE12-5

Manufacturer:

Description: Power Conditioning 600watts 120VAC
Lifecycle: Obsolete
 
Share |
Manufacturer: Ohmite
Product Category: Power Conditioning
RoHS: No
Output Voltage: 120 V
Features: Adjustable control range
Input Voltage: 120 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

000000001