Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-SA-LED-176E
Manufacturer Part #:

SA-LED-176E

Manufacturer:

Description: Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks - LED
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminum Alloy
Designed for: Star LED Packages
Thermal Resistance: 2.49 C / W
Height: 3 in
Diameter: 2.75 in
Fin Style: Omnidirectional Fin
Color: Black
Packaging: Bulk
Product: Heat Sinks
Series: S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
106 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.22
  10: $6.31
  100: $5.69
  250: $5.34
  500: $5.17
  1,000: $4.86
  2,000: $4.75
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
LZ4-40U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $97.88
529802B02500G
Heat Sinks TO-220 VERT 3.7 TR
Aavid Thermalloy
1: $1.41
LZ4-20MC00
High Power LEDs - Multi-Color RGB Full Color RGGB
LedEngin
1: $16.02
LZP-D0CW00
High Power LEDs - White Cool White 90 Watts
LedEngin
1: $75.40
LZ4-40R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $16.00
LZ1-10UA00-U5
High Power LEDs - Single Color Ultraviolet 700mA 3 ...
LedEngin
1: $25.12
LLNF-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
SV-LED-113E
Heat Sinks - LED HEATSINK FOR LED DEGREASED
Ohmite
1: $2.22
SA-LED-151E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $5.26
LZC-C0NW00
High Power LEDs - White Neutral Wht 40 Watts 12 Di ...
LedEngin
1: $36.40
LLFL-3T08
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $6.91
LZ1-10R300
High Power LEDs - Single Color Far Red 740nm
LedEngin
1: $8.64
LZ4-40NW00
High Power LEDs - White Neutral White 4100K
LedEngin
1: $14.38
C10437_BOOMERANG
LED Lighting Reflectors LEDENGIN 5W,10W SNGL REFLE ...
Ledil
1: $2.91
8610-60G
Chemicals HEAT TRANSFER COMPOU 60G (2OZ) JAR
MG Chemicals
1: $9.33
LLNF-3T08
LED Lighting Lenses with Holder Lens for 40 Watt L ...
LedEngin
1: $6.91


145123356 167246287 166510422 151140308 171525991 103704531 176074105 140803363