Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-SA-LED-151E
Manufacturer Part #:

SA-LED-151E

Manufacturer:

Description: LED Heat Sinks HEATSINK FOR LED BLK ANODIZED
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminum Alloy
Designed for: Star LED Packages
Thermal Resistance: 3.2 C / W
Height: 2 in
Diameter: 2.75 in
Fin Style: Omnidirectional Fin
Color: Black
Packaging: Bulk
Product: Heat Sinks
Series: S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
70 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.26
  10: $4.60
  100: $4.14
  250: $4.00
  500: $3.77
  1,000: $3.54
  2,000: $3.40
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
T 3400 001
Circular DIN Connectors 6P DIN CABLE PLUG
Amphenol Tuchel
1: $9.77
HR10A-10P-12S(73)
Circular Push Pull Connectors 12P PLUG SHELL SZ 10 ...
Hirose Connector
1: $15.86
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
1296
RF Adapters - Between Series DBL W/BLK BASE BNC M
Pomona Electronics
1: $16.18
NC5FXX
XLR Connectors 5P FEM NICKEL HOUSE SILVER CONTACTS
Neutrik
1: $7.63
LZ4-40U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $97.88
ABS07-32.768KHZ-T
Crystals 32.768KHz 12.5pf 3.2 x 1.5 x 0.9mm
ABRACON
1: $1.18
SFH 4750
Infrared Emitters - High Power Infrared 850 nm OST ...
OSRAM Opto Semiconductors
1: $56.51
LZ4-20MA00
High Power LEDs - Multi-Color RGBA Full Color
LedEngin
1: $15.52
XMLAWT-00-0000-0000T6053
High Power LEDs - White XLAMP XML LED WT 280LM
Cree, Inc.
1: $7.44
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
SA-LED-176E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $7.22
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
C535A-WJN-CS0V0151
Standard LEDs - Through Hole White Round LED
Cree, Inc.
1: $0.19
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
6FC58-73
Toggle Switches SP ON-OFF-ON 15A 125VAC
Carling Technologies
1: $6.73
804936
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XML
Bergquist Company
1: $1.01
LZ4-40G100
High Power LEDs - Single Color Green
LedEngin
1: $16.80
882-200AB
Heat Sinks - LED RADIAL FIN STAR LED HEATSINK 2.00 ...
Wakefield
1: $6.00
LZ4-20MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LedEngin
1: $15.52


This product is also available in:
171525991 167246287 140803363 176074105 145123356 151140308 166510422 103704531