Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-SA-LED-125E
Manufacturer Part #:

SA-LED-125E

Manufacturer:

Description: Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Silverlight Page 120, Mouser Enhanced Catalog
PDF Page 120, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks - LED
RoHS: RoHS Compliant Details
Mounting Style: Screw
Heatsink Material: Aluminum Alloy
Designed for: Star LED Packages
Thermal Resistance: 4.27 C / W
Height: 1 in
Diameter: 2.75 in
Fin Style: Omnidirectional Fin
Color: Black
Packaging: Bulk
Product: Heat Sinks
Series: S
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.25
  10: $2.86
  100: $2.57
  250: $2.44
  500: $2.35
  1,000: $2.20
  2,000: $2.10
  5,000: $2.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CXA1507-0000-000N00F430H
High Power LEDs - White White, 730lm
Cree, Inc.
1: $9.36
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
LZ4-40U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $97.88
LZP-D0CW00
High Power LEDs - White Cool White 90 Watts
LedEngin
1: $75.40
LZ4-40R400
Infrared Emitters - High Power Infrared 850nm
LedEngin
1: $16.00
LZ1-10B200
High Power LEDs - Single Color Blue
LedEngin
1: $8.02
LZ4-40CW00
High Power LEDs - White Cool White, 5500K
LedEngin
1: $15.20
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
LLFL-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
LLNS-1T06-H
LED Lighting Lenses with Holder High Uniformity Le ...
LedEngin
1: $3.84
PLD-25-700
LED Power Supplies 25.2W 50V 700mA 90-295VAC W/PFC
Mean Well
1: $32.49
SA-LED-151E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $5.26
SA-LED-113E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $2.40
SA-LED-176E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $7.22
C10437_BOOMERANG
LED Lighting Reflectors LEDENGIN 5W,10W SNGL REFLE ...
Ledil
1: $2.91
803772
Thermal Substrates - MCPCB 1-UP INDV STAR CREE MC- ...
Bergquist Company
1: $1.01
804090
Thermal Substrates - MCPCB 1-UP INDV STAR CREE XP- ...
Bergquist Company
1: $1.01
LZ4-20MD00
High Power LEDs - Multi-Color RGBW Full Spectrum
LedEngin
1: $15.52


145123356 171525991 151140308 103704531 167246287 140803363 166510422 176074105