|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-SA-LED-113E
Manufacturer Part #:

SA-LED-113E

Manufacturer:

Description:
LED Heat Sinks HEATSINK FOR LED BLK ANODIZED
Mouser Online Catalog Page 131, Mouser Online Catalog
PDF Page 131, PDF Catalog Page
SA-LED-113E Datasheet SA-LED-113E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: LED Heat Sinks
RoHS: RoHS Compliant Details
Brand: Ohmite
Mounting Style: Screw
Heatsink Material: Aluminum Alloy
Thermal Resistance: 5.33 C / W
Height: 0.5 in
Diameter: 2.75 in
Fin Style: Omnidirectional Fin
Color: Black
For Use With: Star LED Packages
Packaging: Bulk
Product: Heat Sinks
Series: S
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4007 Rectifiers 456,904
211011-01 AC Power Cords 3,420
FN14074_STELLA-HB LED Lighting Lenses Assemblies 136
804090 Thermal Substrates - MCPCB 1,952
120-2 Chemicals 122
804087 Thermal Substrates - MCPCB 342
SA-LED-125E Heat Sinks - LED 60
SA-LED-151E Heat Sinks - LED 42
SV-LED-151E Heat Sinks - LED 50
APC-35-500 LED Power Supplies 37
Real Time Availability
Stock:
462 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.51
10:
$2.45
20:
$2.37
50:
$2.25
100:
$2.12
200:
$1.98
500:
$1.92
$1.72
$1.68

To add to a project, please Log In.

192145251 121159121 145123356 151140308 171525991 140803363 176074105 103704531 166510422 100300003 146259450 167246287