|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-RW3R0DBR100JET
Manufacturer Part #:

RW3R0DBR100JET

Manufacturer:

Description:
Wirewound Resistors 3watt .1ohm 5%
Mouser Online Catalog Page 900, Mouser Online Catalog
PDF Page 900, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.1 Ohms
Power Rating: 3 W
Tolerance: 5 %
Temperature Coefficient: 90 PPM / C
Case Code - in: 6327
Case Code - mm: 15970
Operating Temperature Range: - 55 C to + 150 C
Case Height: 5.74 mm
Case Length: 15.87 mm
Case Width: 6.93 mm
Package / Case: 6327 (15970 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: RW
Factory Pack Quantity: 1000
Voltage Rating: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 163,128
ATMEGA328-AU 8-bit Microcontrollers - MCU 17,158
292304-1 USB Connectors 8,896
DF11-TA22HC Crimpers 9
TSX-3225 16.0000MF09Z-AC3 Crystals 30,658
MMBT3904 Bipolar Transistors - BJT 106,264
FMMT591TA Bipolar Transistors - BJT 15,312
1-1318115-6 Headers & Wire Housings 3,487
1-1318118-8 Headers & Wire Housings 1,511
SR732ETTE1R78F Current Sense Resistors - SMD 5,297
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.43
5:
$3.25
10:
$3.07
25:
$2.88
50:
$2.64
100:
$2.27
250:
$1.96
500:
$1.62
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
$1.53
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129527177 199769614 161858062