Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-RW3R0DBR015JET
Manufacturer Part #:

RW3R0DBR015JET

Manufacturer:

Description:
Wirewound Resistors 3watt .015ohm 5%
Mouser Online Catalog Page 922, Mouser Online Catalog
PDF Page 922, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.015 Ohms
Power Rating: 3 W
Tolerance: 5 %
Temperature Coefficient: 90 PPM / C
Case Code - in: 6327
Case Code - mm: 15970
Operating Temperature Range: - 55 C to + 150 C
Case Height: 5.74 mm
Case Length: 15.87 mm
Case Width: 6.93 mm
Package / Case: 6327 (15970 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: RW
Factory Pack Quantity: 1000
Voltage Rating: 200 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.09
  5: $2.93
  10: $2.76
  25: $2.59
  50: $2.38
  100: $2.04
  250: $1.76
  500: $1.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.34
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129527177 161858062 199769614