|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-RW2S0CBR500JE
Manufacturer Part #:

RW2S0CBR500JE

Manufacturer:

Description:
Wirewound Resistors - SMD 2watt .5ohm 5%
Mouser Online Catalog Page 900, Mouser Online Catalog
PDF Page 900, PDF Catalog Page
RW2S0CBR500JE Datasheet RW2S0CBR500JE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors - SMD
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.5 Ohms
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: 90 PPM / C
Case Code - in: 4023
Case Code - mm: 10357
Operating Temperature Range: - 55 C to + 150 C
Height: 5.64 mm
Length: 10.34 mm
Package / Case: 4023 (10357 metric)
Packaging: Bulk
Product: Power Resistors Wirewound Molded
Series: RW
Factory Pack Quantity: 100
Type: Surface Mount Power Resistor
Voltage Rating: 100 V
Width: 5.74 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N2222A Bipolar Transistors - BJT 15,180
2N2907A Bipolar Transistors - BJT 9,166
V23026A1001B201 Low Signal Relays - PCB 2,797
ERA-2AEB103X Thin Film Resistors - SMD 96,086
901-143 RF Connectors / Coaxial Connectors 465
350211-1 Pin & Socket Connectors 6,683
TPSB336K016R0350 Tantalum Capacitors - Solid SMD 2,625
NFM18CC222R1C3D Feed Through Capacitors 6,961
CGA3E1X7R1E105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 68,039
RK73Z1ETTP Thick Film Resistors - SMD 914,200
Real Time Availability
Stock:
75 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.67
5:
$3.60
10:
$3.28
25:
$3.09
50:
$2.82
100:
$2.43
200:
$2.10
500:
$1.91
$1.79

To add to a project, please Log In.

161858062 129527177 199769614