Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-RW2S0CBR050JET
Manufacturer Part #:

RW2S0CBR050JET

Manufacturer:

Description:
Wirewound Resistors 2watt .05ohm 5%
Mouser Online Catalog Page 922, Mouser Online Catalog
PDF Page 922, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.05 Ohms
Power Rating: 2 W
Tolerance: 5 %
Temperature Coefficient: 90 PPM / C
Case Code - in: 4023
Case Code - mm: 10357
Operating Temperature Range: - 55 C to + 150 C
Case Height: 5.64 mm
Case Length: 10.34 mm
Case Width: 5.74 mm
Package / Case: 4023 (10357 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: RW
Factory Pack Quantity: 1000
Type: Surface Mount Power Resistor
Voltage Rating: 100 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OPA4727AIPWR Operational Amplifiers - Op Amps 2,728
CSL-5R001F0002LF Current Sense Resistors - Through Hole 456
MJD45H11TM Bipolar Transistors - BJT 2,839
IRLR7833TRPBF MOSFET 830
X95820UV14IZ-2.7 Digital Potentiometer ICs 150
Real Time Availability
Stock:
745 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.79
  5: $2.58
  10: $2.48
  25: $2.30
  50: $2.17
  100: $1.90
  250: $1.63
  500: $1.36
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $1.12
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


161858062 199769614 129527177