|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-RW2-4.99F
Manufacturer Part #:

RW2S0CB4R99F

Manufacturer:

Description:
Wirewound Resistors 2watt 4.99ohm 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors
RoHS: No
Brand: Ohmite
Resistance: 4.99 Ohms
Power Rating: 2 W
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Case Code - in: 4023
Case Code - mm: 10357
Operating Temperature Range: - 55 C to + 150 C
Height: 5.64 mm
Length: 10.34 mm
Package / Case: 4023 (10357 metric)
Packaging: Bulk
Product: Power Resistors Wirewound Molded
Series: RW
Factory Pack Quantity: 2000
Type: Surface Mount Power Resistor
Voltage Rating: 100 V
Width: 5.74 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RW1S5CA1R00JE Wirewound Resistors - SMD 54
RW2S0CBR150JET Wirewound Resistors - SMD 898
Real Time Availability
Stock:
91 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 91 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.60
5:
$5.48
10:
$5.24
25:
$4.90
50:
$4.31
100:
$3.73
250:
$3.38
500:
$3.18

To add to a project, please Log In.

129527177 199769614 161858062