|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-RW1S0BAR470JET
Manufacturer Part #:

RW1S0BAR470JET

Manufacturer:

Description:
Wirewound Resistors 1watt .47ohm 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.47 Ohms
Power Rating: 1 W
Tolerance: 5 %
Temperature Coefficient: 90 PPM / C
Case Code - in: 2414
Case Code - mm: 6234
Operating Temperature Range: - 55 C to + 150 C
Height: 3.45 mm
Length: 6.25 mm
Package / Case: 2414 (6234 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: RW
Factory Pack Quantity: 2000
Type: Surface Mount Power Resistor
Voltage Rating: 50 V
Width: 3.45 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,729
C2012X5R1E226M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,285
FT245BL-REEL USB Interface IC 22,949
AT27C040-70PU EPROM 1,221
5-1814832-1 RF Connectors / Coaxial Connectors 9,486
JMK212BJ476MG-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,441
47272-0001 HDMI, Displayport & DVI Connectors 2,589
0459003.UR Surface Mount Fuses 4,758
PE-53117NL Fixed Inductors 327
2058-256-AL-7 Standoffs & Spacers 300
Real Time Availability
Stock:
2,010 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.51
5:
$3.33
10:
$3.14
25:
$2.95
50:
$2.70
100:
$2.32
250:
$2.01
500:
$1.65
$1.56
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$1.56
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

129527177 161858062 199769614