|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-RW1S0BAR470JE
Manufacturer Part #:

RW1S0BAR470JE

Manufacturer:

Description:
Wirewound Resistors 1watt .47ohm 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.47 Ohms
Power Rating: 1 W
Tolerance: 5 %
Temperature Coefficient: 90 PPM / C
Case Code - in: 2414
Case Code - mm: 6234
Operating Temperature Range: - 55 C to + 150 C
Height: 3.45 mm
Length: 6.25 mm
Package / Case: 2414 (6234 metric)
Packaging: Bulk
Product: Power Resistors Wirewound Molded
Series: RW
Factory Pack Quantity: 100
Voltage Rating: 50 V
Width: 3.45 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
188 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.73
5:
$3.65
10:
$3.38
25:
$3.09
50:
$2.87
100:
$2.52
200:
$2.16
500:
$1.98
$1.96

To add to a project, please Log In.

129527177 199769614 161858062