Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-RW1S0BAR010JET
Manufacturer Part #:

RW1S0BAR010JET

Manufacturer:

Description:
Wirewound Resistors 1watt .01ohm 5%
Mouser Online Catalog Page 922, Mouser Online Catalog
PDF Page 922, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 0.01 Ohms
Power Rating: 1 W
Tolerance: 5 %
Temperature Coefficient: 90 PPM / C
Case Code - in: 2414
Case Code - mm: 6234
Operating Temperature Range: - 55 C to + 150 C
Case Height: 3.45 mm
Case Length: 6.25 mm
Case Width: 3.45 mm
Package / Case: 2414 (6234 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: RW
Factory Pack Quantity: 2000
Type: Surface Mount Power Resistor
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.89
  5: $2.74
  10: $2.58
  25: $2.43
  50: $2.22
  100: $1.91
  250: $1.65
  500: $1.36
  1,000: $1.29
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $1.29
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129527177 199769614 161858062