Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-RW0S6BB5R00FET
Manufacturer Part #:

RW0S6BB5R00FET

Manufacturer:

Description:
Wirewound Resistors .6watt 5 ohm 1%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 5 Ohms
Power Rating: 600 mW
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Case Code - in: 2010
Case Code - mm: 5025
Operating Temperature Range: - 55 C to + 125 C
Case Height: 3.42 mm
Case Length: 5.14 mm
Case Width: 2.54 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: RW0S6BB
Factory Pack Quantity: 2500
Voltage Rating: 50 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BAT46JFILM Schottky Diodes & Rectifiers 33,918
STTH110A Rectifiers 22,650
C3216X7R1H105K160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 191,136
SMCJ130A TVS Diodes - Transient Voltage Suppressors 4,605
CGA5H2X8R2A104K115AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,253
SM72485SDE/NOPB Voltage Regulators - Switching Regulators 635
ERJ-12ZYJ300U Thick Film Resistors - SMD 8,108
ZXGD3105N8TC Gate Drivers 1,175
BZT52C27-7-F Zener Diodes 9,936
ERJ-1TNF1200U Thick Film Resistors - SMD 843
Real Time Availability
Stock:
522 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.59
  10: $1.41
  25: $1.29
  50: $1.17
  100: $1.02
  250: $0.863
  500: $0.726
  1,000: $0.612
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.552
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


129527177 199769614 161858062