|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-RW0S6BB10R0FET
Manufacturer Part #:

RW0S6BB10R0FET

Manufacturer:

Description:
Wirewound Resistors .6watt 10 ohm 1%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Wirewound Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 10 Ohms
Power Rating: 600 mW
Tolerance: 1 %
Temperature Coefficient: 50 PPM / C
Case Code - in: 2010
Case Code - mm: 5025
Operating Temperature Range: - 55 C to + 125 C
Height: 3.42 mm
Length: 5.14 mm
Package / Case: 2010 (5025 metric)
Packaging: Reel
Product: Power Resistors Wirewound Molded
Series: RW0S6BB
Factory Pack Quantity: 2500
Voltage Rating: 50 V
Width: 2.54 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TL1015AF160QG Tactile Switches 3,270
BTA12-600BWRG Triacs 2,294
MAX6747KA29+T Supervisory Circuits 2,768
BCR 116 E6327 Bipolar Transistors - Pre-Biased 120,972
FH12A-40S-0.5SH(55) FFC & FPC Connectors 3,245
C0603C103J3GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,851
GA352QR7GF102KW01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,425
NFM31PC276B0J3L Feed Through Capacitors 14,924
C1005X5R1E225M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,840
GRM21BR61E335KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,261
Real Time Availability
Stock:
3,837 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.56
10:
$1.38
25:
$1.27
50:
$1.16
100:
$1.01
250:
$0.847
500:
$0.713
$0.593
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
$0.552
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

161858062 129527177 199769614