Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-RLS15RE
Manufacturer Part #:

RLS15RE

Manufacturer:

Description: Rheostats 150watt 15ohm 1200V Std Shaft
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Rheostats
RoHS: RoHS Compliant Details
Type: Wirewound
Power Rating: 150 W
Resistance: 15 Ohms
Voltage Rating: 1.2 kV
Tolerance: 10 %
Termination Style: Solder Lug
Taper: Linear
Packaging: Bulk
Series: RLS
Shaft Diameter: 0.25 in
Shaft Length: 0.875 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $94.77
  5: $90.10
  10: $85.17
  50: $82.00
  100: $80.14

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA365AIDBVR
Operational Amplifiers - Op Amps 2.2V 50MHz Low No ...
Texas Instruments
1: $1.58
57-30360
I/O Connectors SCSI .085" MALE 36P
Amphenol Commercial Products
1: $9.11
CFM1503S
Linear and Switching Power Supplies 15W 85-264VAC ...
Cincon
1: $19.28
TC2030-MCP
Programmer Accessories Tag-Connect In-Circt Cable
Microchip Technology
1: $29.95
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
10033526-N3212MLF
USB Connectors 5P R/A RECEPTACLE B TYPE SMT
FCI
1: $0.45
SN74AC74PWR
Flip Flops Dual Pos Edge Trig
Texas Instruments
1: $0.25
UC3875DWP
Soft Switching PWM Controllers Phase Shift Resonan ...
Texas Instruments
1: $11.47
T495D107K016ATE125
Tantalum Capacitors - Solid SMD 16V 100uF 10% D CA ...
Kemet
1: $1.54
2N7002DW
MOSFET N-Chan Enhancement Mode Field Effect
Fairchild Semiconductor
1: $0.38
940C6W1P5K-F
Film Capacitors 1.5uF 600V 10%
Cornell Dubilier
1: $4.86
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
ECQ-E4105KF
Film Capacitors 400DC 1.0uF 10% L/S =15mm
Panasonic Electronic Components
1: $0.65
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
L293DNE
Motor / Motion / Ignition Controllers & Drivers Qu ...
Texas Instruments
1: $3.12
C1608X7R1C105K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.07
5000E
Knobs & Dials 2-3/16' 1-100DIAL
Ohmite
1: $2.07
HC-14104
Racks & Rack Cabinets 13 X 17 X 7
Bud Industries
1: $170.70
5150E
Knobs & Dials FINGER GRIP KNOB
Ohmite
1: $8.93

000000001