Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-RJS150E
Manufacturer Part #:

RJS150E

Manufacturer:

Description: Rheostats 50watt 150ohm 750V Std Shaft
Silverlight Page 842, Mouser Enhanced Catalog
PDF Page 842, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Rheostats
RoHS: RoHS Compliant Details
Type: Wirewound
Power Rating: 50 W
Resistance: 150 Ohms
Voltage Rating: 750 V
Tolerance: 10 %
Termination Style: Solder Lug
Taper: Linear
Packaging: Bulk
Series: RJS
Shaft Diameter: 0.25 in
Shaft Length: 0.875 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $38.34
  10: $34.50
  50: $30.66
  100: $26.82

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
TVX2W330MCD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $6.10
L100J25RE
Wirewound Resistors - Chassis Mount 100watt 25ohm ...
Ohmite
1: $10.62
D100K25RE
Wirewound Resistors - Chassis Mount 100watt 25ohm ...
Ohmite
1: $19.26
5150E
Knobs & Dials FINGER GRIP KNOB
Ohmite
1: $8.93
5000E
Knobs & Dials 2-3/16' 1-100DIAL
Ohmite
1: $2.07
1444-14
Enclosures, Boxes, & Cases CASE 9X5X2 BTM PANEL OP ...
Hammond Manufacturing
1: $13.60
1434-14
Enclosures, Boxes, & Cases OPT BOTTOM PLATE FOR 14 ...
Hammond Manufacturing
1: $5.40
294-82K-RC
Carbon Film Resistors - Through Hole 82Kohms 0.05
Xicon
1: $0.30
294-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.30
RJS500E
Rheostats 50watt 500ohm 750V Std Shaft
Ohmite
1: $36.83
294-470-RC
Carbon Film Resistors - Through Hole 470ohms 5%
Xicon
1: $0.30
CF1/2CT52A224J
Carbon Film Resistors - Through Hole 220K ohm 5%
KOA Speer
1: $0.32
294-120K-RC
Carbon Film Resistors - Through Hole 120Kohms 5%
Xicon
1: $0.30
294-110K-RC
Carbon Film Resistors - Through Hole 110Kohms 5%
Xicon
1: $0.30
1421J6
Racks & Rack Cabinet Accessories 6-32 SCREWS 6-PK
Hammond Manufacturing
1: $4.54
225P10494XD3
Film Capacitors OR DROP 400V 0.1
Vishay/Sprague
1: $2.05
715P10454LD3
Film Capacitors 400volts .1uF 5% ORANGE DROP
Vishay/Sprague
1: $3.61
140-TG220M1C-0512-RC
Aluminum Electrolytic Capacitors - Leaded 16V 22uF ...
Xicon
1: $0.49
CK1455
Rotary Switches RTRY 2POL 6POS SLDR
Lorlin
1: $4.90

000000001