Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-RHS15RE
Manufacturer Part #:

RHS15RE

Manufacturer:

Description: Rheostats 25watt 15ohm 500V Std Shaft
Silverlight Page 842, Mouser Enhanced Catalog
PDF Page 842, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Rheostats
RoHS: RoHS Compliant Details
Type: Wirewound
Power Rating: 25 W
Resistance: 15 Ohms
Voltage Rating: 500 V
Tolerance: 10 %
Termination Style: Solder Lug
Taper: Linear
Packaging: Bulk
Series: RHS
Shaft Diameter: 0.25 in
Shaft Length: 0.875 in
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.92
  10: $27.82
  50: $24.72
  100: $21.62
  250: $20.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11
Phone Connectors 2 CONDUCTOR 1/4"
Switchcraft
1: $2.11
1729144
Fixed Terminal Blocks 4P 5.08mm 90DEG
Phoenix Contact
1: $1.61
88 SUPER (3/4" X 66')
Adhesive Tapes SCOTCH SUPER 88
3M Electronic Specialty
1: $6.12
2FA53-73/TABS
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.33
RX5000
RF Receiver 2G ASH Receiver 433.92 MHz 115.2kbps
RFM
1: $8.23
ANT-2.4-CW-HWR-RPS
Antennas RPSMA Tilt Swivel 1/2 WaveWhip 2.45GHz
Linx Technologies
1: $9.98
IRFD210PBF
MOSFET N-Chan 200V 0.6 Amp
Vishay Semiconductors
1: $0.92
1711725
Fixed Terminal Blocks 2P 5.08mm 90 DEG
Phoenix Contact
1: $1.52
173-11113-E
AC Power Cords 10' 2W 18AWG BLK POL
Kobiconn
1: $4.50
HDM16216L-B-L30S
LCD Character Display Modules & Accessories Yellow ...
Hantronix
1: $10.55
MMSZ5242B
Zener Diodes 12V 0.5W Zener
Fairchild Semiconductor
1: $0.26
10236-55G3PC
D-Sub Micro-D Connectors 36P R/A SHLD RECEPT BOARD ...
3M Electronic Solutions Division
1: $3.73
6100.4315
AC Power Entry Modules PNL SNAP-IN .250 QC
Schurter
1: $1.36
TA45-A326L200C0
Circuit Breakers TA45 ORANGE RCKR 20A
Schurter
1: $27.69
RJS150E
Rheostats 50watt 150ohm 750V Std Shaft
Ohmite
1: $38.34
PT-65B
Linear and Switching Power Supplies 63.5W 5 12 -12 ...
Mean Well
1: $33.84
3414-7600
Headers & Wire Housings 34P IDC SOCKET
3M Electronic Solutions Division
1: $5.78
PT-65C
Linear and Switching Power Supplies 65W 5 15 -15V
Mean Well
1: $33.84
G2RG-2A4-DC24
General Purpose Relays Power PCB Relay 1.5mm DPST- ...
Omron Electronics
1: $4.34
M263-1
Racks & Rack Cabinet Accessories MENTOR HANDLE
Hammond Manufacturing
1: $61.83

000000001