Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-RC0S2CA1K00J
Manufacturer Part #:

RC0S2CA1K00J

Manufacturer:

Description: Carbon Composition Resistors
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Resistance: 1 kOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Temperature Coefficient: 400 PPM / C
Operating Temperature Range: - 55 C to + 150 C
Dimensions: 4.04 mm W x 10.01 mm L
Packaging: Bulk
Case Length: 10.01 mm
Case Width: 4.04 mm
Product: Resistors Carbon Composition
Series: RC
Termination Style: SMD/SMT
Type: Surface Mount Power
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.96

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OD102JE
Carbon Composition Resistors 1/4watt 1K 5% Carbon ...
Ohmite
1: $0.42
MAL202115682E3
Aluminum Electrolytic Capacitors - Leaded 6800uF 1 ...
Vishay/BC Components
1: $4.74
N7E50-Q516RB-40
Memory Card Connectors 18.70 NORMAL TYPE CF TYPE I ...
3M Electronic Solutions Division
1: $4.53
FK26X7R1H105K
Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF ...
TDK
1: $0.30
BTA208S-600D,118
Triacs TAPE13 TRIAC
NXP Semiconductors
1: $0.84
DS1307+
Real Time Clock 64x8 Serial I2C RTC
Maxim Integrated
1: $4.00
MTF106D
Toggle Switches SPDT ON-NON-ON FLT LUG TOGGLE SWIT ...
TE Connectivity / Alcoswitch
1: $12.35
ESDA14V2L
TVS Diode Arrays 14.2V 300W Unidirect
STMicroelectronics
1: $0.52
ESDA6V1L
TVS Diode Arrays 6.1V 300W Unidirect
STMicroelectronics
1: $0.36
15-24-4441
Headers & Wire Housings 4P R/A HDR LEAD-FREE
Molex
1: $1.24
39-28-8020
Headers & Wire Housings 2 CKT VERT HEADER
Molex
1: $0.96
IRLML6302TRPBF
MOSFET MOSFT P-Ch -0.62A 600mOhm 2.4nC LogLvl
International Rectifier
1: $0.46
Y00565K00000K0L
Trimmer Resistors - Through Hole 5Kohms 19mm Rect ...
Vishay Precision Group Foil Resistors
1: $9.38
MMBD914LT1G
Diodes - General Purpose, Power, Switching 100V 20 ...
ON Semiconductor
1: $0.13
39-30-2030
Headers & Wire Housings 3 CKT VERT HEADER
Molex
1: $0.76
680-125A
Heat Sinks TO-3 HORZ MNT BLK
Wakefield
1: $9.93
5435640-2
DIP Switches / SIP Switches SPST 4POS RCKR UNSLD T ...
TE Connectivity / Alcoswitch
1: $0.98
5435640-5
DIP Switches / SIP Switches SPST 8POS RCKR UNSLD T ...
TE Connectivity / Alcoswitch
1: $1.15
302-100K-RC
Thick Film Resistors - SMD 1/10WATT 100KOHMS
Xicon
5000: $0.00
LM7912CT
Linear Regulators - Standard 3-Term 1A Negative Vo ...
Fairchild Semiconductor
1: $0.61

000000001