|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-RA-T2X-64E
Manufacturer Part #:

RA-T2X-64E

Manufacturer:

Description:
Heat Sinks HTSNK TO-220 218 247 BLK ANODIZED
Mouser Online Catalog Page 2,156, Mouser Online Catalog
PDF Page 2,156, PDF Catalog Page
RA-T2X-64E Datasheet RA-T2X-64E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Heat Sinks
RoHS: RoHS Compliant Details
Brand: Ohmite
Product: Heat Sinks
Mounting Style: Through Hole
Heatsink Material: Aluminum
Fin Style: Omnidirectional Fin
Thermal Resistance: 3.1 C/W
Length: 42 mm
Width: 25 mm
Height: 63.5 mm
Designed for: TO-220, TO-218, TO-247
Packaging: Bulk
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM338T/NOPB Linear Voltage Regulators 6,087
1729128 Fixed Terminal Blocks 6,106
4180G Thermal Interface Products 5,969
MAX08NG Heat Sinks 10,514
770997-1 Pin & Socket Connectors 2,961
PR02000202400JR500 Metal Film Resistors - Through Hole 6,658
RA-T2X-51E Heat Sinks 462
TWW5JR20E Wirewound Resistors - Through Hole 359
ULD2W470MHD1TN Aluminum Electrolytic Capacitors - Leaded 486
CPF3249R00FKE14 Metal Film Resistors - Through Hole 197
Real Time Availability
Stock:
412 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.08
2:
$3.04
5:
$3.02
10:
$3.00
25:
$2.88
50:
$2.76
100:
$2.60
250:
$2.48
500:
$2.11

To add to a project, please Log In.

192145251 121987762 103704531 100300003 145721307