Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-R2V-CT4-38E
Manufacturer Part #:

R2V-CT4-38E

Manufacturer:

Description: Heat Sinks HEATSINK FOR TO-247 RADIAL
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,156, Mouser Enhanced Catalog
PDF Page 2,156, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
RoHS: RoHS Compliant Details
Product: Heat Sinks
Mounting Style: Clip
Heatsink Material: Aluminum Alloy
Fin Style: Omnidirectional
Thermal Resistance: 9.8 C/W
Length: 38 mm
Width: 35.2 mm
Height: 22 mm
Designed for: TO-247
Series: R2
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
182 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.16
  5: $2.63
  10: $2.53
  50: $2.21
  100: $2.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
PCF1CT631R102K
Ceramic Composition Resistors 1 WATT 1K OHM 10%
KOA Speer
1: $0.90
ATMEGA1284P-PU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.14
ATMEGA644P-20PU
8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM ...
Atmel
1: $8.19
121-0624/O-GR
Battery Holders, Snaps & Contacts "O" 6" 24AWG
Eagle Plastic Devices
1: $0.41
16PJ138
Phone Connectors PHONE 3.5mm MONO
Kobiconn
1: $0.50
FK26X7R1H105K
Multilayer Ceramic Capacitors MLCC - Leaded 1.0uF ...
TDK
1: $0.30
IRFP460APBF
MOSFET N-Chan 500V 20 Amp
Vishay/Siliconix
1: $3.72
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
1N5339BG
Zener Diodes 5.6V 5W
ON Semiconductor
1: $0.36
NFM3DPC223R1H3L
EMI/RFI Suppressors & Ferrites 0.022uF 50V 2A
Murata Electronics
1: $1.25
L7812CV
Linear Regulators - Standard 12V 1.0A Positive
STMicroelectronics
1: $0.55
IRFP260NPBF
MOSFET MOSFT 200V 49A 40mOhm 156nCAC
International Rectifier
1: $3.95
1N5341BG
Zener Diodes 6.2V 5W
ON Semiconductor
1: $0.36
BUF420AW
Transistors Bipolar - BJT NPN High Volt Power
STMicroelectronics
1: $5.88
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.25
S1F
Toggle Switches ON-NONE-OFF SPST QUICK CONNECT
NKK Switches
1: $3.69
211011-01
AC Power Cords SVT, 3X18 BLK 6' 125V 10A
Qualtek
1: $3.33
R2V-CT2-38E
Heat Sinks HEATSINK FOR TO-220 RADIAL
Ohmite
1: $3.16
R2A-CT2-38E
Heat Sinks HEATSINK FOR TO-220 RADIAL
Ohmite
1: $3.25

133387021