|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-OY-4.7K-E
Manufacturer Part #:

OY472KE

Manufacturer:

Description:
Ceramic Composition Resistors 2watt 4.7K 10% Surge
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Ceramic Composition Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 4.7 kOhms
Power Rating: 2 W
Tolerance: 10 %
Voltage Rating: 400 V
Termination Style: Axial
Operating Temperature Range: - 40 C to + 220 C
Temperature Coefficient: - 1300 PPM / C
Diameter: 7 mm
Length: 19 mm
Lead Diameter: 0.8 mm
Packaging: Bulk
Product: Resistors Ceramic Composition
Series: OY
Factory Pack Quantity: 50
Type: Ceramic Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 10,241
SUP75P03-07-E3 MOSFET 4,575
1N4148 Diodes - General Purpose, Power, Switching 115,946
OY471KE Ceramic Composition Resistors 288
C3225X5R1C226K250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,953
OF152JE Carbon Composition Resistors 1,458
OY223KE Ceramic Composition Resistors 251
OY103KE Ceramic Composition Resistors 1,091
OY101KE Ceramic Composition Resistors 11
Real Time Availability
Stock:
883 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.47
5:
$1.35
10:
$1.30
25:
$1.22
50:
$1.15
100:
$0.998
250:
$0.856
500:
$0.713
$0.648

To add to a project, please Log In.

116245381 109743553 199769614 129527177 161858062