Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OY-1.5K-E
Manufacturer Part #:

OY152KE

Manufacturer:

Description: Ceramic Composition Resistors 2watt 1.5K 10%
Silverlight Page 829, Mouser Enhanced Catalog
PDF Page 829, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Ceramic Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 1.5 kOhms
Tolerance: 10 %
Power Rating: 2 W
Voltage Rating: 400 V
Series: OY
Temperature Coefficient: - 1300 PPM / C
Termination Style: Axial
Dimensions: 7 mm Dia. x 19 mm L
Operating Temperature Range: - 40 C to + 220 C
Packaging: Bulk
Case Length: 19 mm
Lead Diameter: 0.8 mm
Product: Resistors Ceramic Composition
Factory Pack Quantity: 10
Type: Fixed Ceramic Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
444 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.85
  100: $1.48
  1,000: $1.21

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $2.03
6010M3
Panel Mount Indicator Lamps AMBER DIFFUSED 3/8" MO ...
Chicago Miniature
1: $4.56
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
271-1K-RC
Metal Film Resistors - Through Hole 1Kohms 1% 50PP ...
Xicon
1: $0.13
TVA1308-E3
Aluminum Electrolytic Capacitors - Leaded 50uF 50v ...
Vishay/Sprague
1: $2.66
OY822KE
Ceramic Composition Resistors 2watt 8.2K 10%
Ohmite
1: $1.85
OY561KE
Ceramic Composition Resistors 2watt 560ohm 10%
Ohmite
1: $1.85
294-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 5%
Xicon
1: $0.30
OY472KE
Ceramic Composition Resistors 2watt 4.7K 10%
Ohmite
1: $1.85
OY332KE
Ceramic Composition Resistors 2watt 3.3K 10%
Ohmite
1: $1.85
OF473JE
Carbon Composition Resistors 1/2watt 47K 5% Carbon ...
Ohmite
1: $0.52
294-100K-RC
Carbon Film Resistors - Through Hole 100Kohms 0.05
Xicon
1: $0.30
294-220K-RC
Carbon Film Resistors - Through Hole 220Kohms 0.05
Xicon
1: $0.30
CW02B100R0JE12
Wirewound Resistors - Through Hole 3watts 100ohms ...
Vishay/Dale
1: $0.91
294-8.2K-RC
Carbon Film Resistors - Through Hole 8.2Kohms 5%
Xicon
1: $0.30
294-68K-RC
Carbon Film Resistors - Through Hole 68Kohms 0.05
Xicon
1: $0.30
294-2.2M-RC
Carbon Film Resistors - Through Hole 2.2Mohms 5%
Xicon
1: $0.30
294-56K-RC
Carbon Film Resistors - Through Hole 56Kohms 5%
Xicon
1: $0.30
140-102S6-471J-RC
Ceramic Disc Capacitors 1KV 470pF SL 5% Tol
Xicon
1: $0.29
CW005125R0JB12
Wirewound Resistors - Through Hole 5watts 125ohms ...
Vishay/Dale
1: $0.89

116245381