Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OY-10-E
Manufacturer Part #:

OY100KE

Manufacturer:

Description: Ceramic Composition Resistors 2watt 10ohm 10%
Silverlight Page 829, Mouser Enhanced Catalog
PDF Page 829, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Ceramic Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 10 Ohms
Tolerance: 10 %
Power Rating: 2 W
Voltage Rating: 400 V
Series: OY
Temperature Coefficient: - 1300 PPM / C
Termination Style: Axial
Dimensions: 7 mm Dia. x 19 mm L
Operating Temperature Range: - 40 C to + 220 C
Packaging: Bulk
Case Length: 19 mm
Lead Diameter: 0.8 mm
Product: Resistors Ceramic Composition
Factory Pack Quantity: 10
Type: Ceramic Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
550 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.94
  100: $1.56
  1,000: $1.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PSA4534-R
Linear and Switching Power Supplies 45W +5V +15 -1 ...
Phihong
1: $33.80
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.14
S1M
Rectifiers 1.0A 1000V
Fairchild Semiconductor
1: $0.28
MMBZ5231B
Zener Diodes 5.1V 0.35W Zener
Fairchild Semiconductor
1: $0.22
FPF2702MX
Power Switch ICs - POE / LAN AccuPower Advanced Lo ...
Fairchild Semiconductor
1: $2.66
L78L05ABUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.59
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
MCP3425A0T-E/CH
Analog to Digital Converters - ADC 16-B delta-sigm ...
Microchip Technology
1: $2.38
BSS123
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.25
2N5416
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $2.23
OY47GK-E
Ceramic Composition Resistors 2watt 4.7ohm 10% HIG ...
Ohmite
1: $1.25
OY222KE
Ceramic Composition Resistors 2watt 2.2K 10%
Ohmite
1: $1.85
OY103KE
Ceramic Composition Resistors 2watt 10K 10%
Ohmite
1: $1.85
OY470KE
Ceramic Composition Resistors 2watt 47ohm 10%
Ohmite
1: $1.94
OY105KE
Ceramic Composition Resistors 2watt 1M 10%
Ohmite
1: $2.13
OY102KE
Ceramic Composition Resistors 2watt 1K 10%
Ohmite
1: $1.85
OY150KE
Ceramic Composition Resistors 2watt 15ohm 10%
Ohmite
1: $1.94
RS005R3300FE12
Wirewound Resistors - Through Hole 5watts .33ohms ...
Vishay/Dale
1: $2.21
OX270KE
Ceramic Composition Resistors 1watt 27ohm 10%
Ohmite
1: $1.04
OY101KE
Ceramic Composition Resistors 2watt 100ohm 10%
Ohmite
1: $1.94

116245381