Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OX-820-E
Manufacturer Part #:

OX821KE

Manufacturer:

Description: Ceramic Composition Resistors 1watt 820ohm 10%
Silverlight Page 829, Mouser Enhanced Catalog
PDF Page 829, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Ceramic Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 820 Ohms
Tolerance: 10 %
Power Rating: 1 W
Voltage Rating: 300 V
Series: OX
Temperature Coefficient: - 1300 PPM / C
Termination Style: Axial
Dimensions: 5.5 mm Dia. x 16.5 mm L
Operating Temperature Range: - 40 C to + 220 C
Packaging: Bulk
Case Length: 16.5 mm
Lead Diameter: 0.8 mm
Product: Resistors Ceramic Composition
Factory Pack Quantity: 10
Type: Fixed Ceramic Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
248 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.42
  100: $1.14
  1,000: $0.934

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PCF1CT631R102K
Ceramic Composition Resistors 1 WATT 1K OHM 10%
KOA Speer
1: $0.90
ECQ-V1H334JL
Film Capacitors .33uF 50V 5%
Panasonic Electronic Components
1: $0.38
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
140-50U5-104M-RC
Ceramic Disc Capacitors 50V .1uF Y5U 20% Tol
Xicon
1: $0.25
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
IPP320N20N3 G
MOSFET N-channel POWER MOS
Infineon Technologies
1: $3.11
108-0001-EVX
Toggle Switches SPST OFF-ON
Mountain Switch
1: $3.27
P16NP102MAB15
Potentiometers 1Kohms 20% Linear Plastic black
Vishay/Sfernice
1: $11.62
CD15ED470JO3F
Mica Capacitors 47pF 500V +/-5%
Cornell Dubilier
1: $0.85
150223J630DB
Film Capacitors 630V .022uF 5%
Cornell Dubilier
1: $0.66
150104K400EC
Film Capacitors 400V .1uF 10%
Cornell Dubilier
1: $0.61
3364W-1-103E
Trimmer Resistors - SMD 10Kohms 25% 4mm Square
Bourns
1: $1.04
PMR210ME6100M100R30
Film Capacitors 250volts 0.10uF 20% RC network
Kemet
1: $5.01
PMR209MC6220M100R30
Film Capacitors 250volts 0.22uF 20% LS 20.3mm
Kemet
1: $4.40
OX471KE
Ceramic Composition Resistors 1watt 470ohm 10%
Ohmite
1: $0.91
OX682KE
Ceramic Composition Resistors 1watt 6.8K 10%
Ohmite
1: $1.42
OX102KE
Ceramic Composition Resistors 1watt 1K 10%
Ohmite
1: $1.42
OX104KE
Ceramic Composition Resistors 1watt 100K 10%
Ohmite
1: $0.91
OX151KE
Ceramic Composition Resistors 1watt 150ohm 10%
Ohmite
1: $0.91
SN010M025ST
Aluminum Electrolytic Capacitors - Leaded 1uF 25Vo ...
Cornell Dubilier
1: $0.34

116245381