|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-OX-470-E
Manufacturer Part #:

OX471KE

Manufacturer:

Description:
Ceramic Composition Resistors 1watt 470ohm 10% Surge
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Ceramic Composition Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Resistance: 470 Ohms
Power Rating: 1 W
Tolerance: 10 %
Voltage Rating: 300 V
Termination Style: Axial
Operating Temperature Range: - 40 C to + 220 C
Temperature Coefficient: - 1300 PPM / C
Diameter: 5.5 mm
Length: 16.5 mm
Lead Diameter: 0.8 mm
Packaging: Bulk
Product: Resistors Ceramic Composition
Series: OX
Factory Pack Quantity: 100
Type: Ceramic Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DHR4E4C102K2FB Ceramic Disc Capacitors 15,424
12A Phone Connectors 2,777
1N4004 Rectifiers 152,413
OY330KE Ceramic Composition Resistors 1,685
RC4558P Operational Amplifiers - Op Amps 12,539
RR1220P-201-D Thin Film Resistors - SMD 15,908
OX104KE Ceramic Composition Resistors 414
RC1/4204JB Carbon Composition Resistors 4,849
Real Time Availability
Stock:
482 Can Ship Immediately

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.23
5:
$1.16
10:
$1.09
25:
$1.01
50:
$0.916
100:
$0.792
250:
$0.669
500:
$0.564
$0.48

To add to a project, please Log In.

116245381 109743553 161858062 199769614 129527177