Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OF684JE
Manufacturer Part #:

OF684JE

Manufacturer:

Description: Carbon Composition Resistors 1/2W 680K ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 680 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Dimensions: 3.8 mm Dia. x 10.3 mm L
Packaging: Bulk
Case Diameter: 3.8 mm
Case Length: 10.3 mm
Product: Resistors Carbon Composition
Series: OF
Factory Pack Quantity: 100
Termination Style: Axial
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
108 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  50: $0.49
  100: $0.43
  250: $0.42
  500: $0.39
  1,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SR2921F-0206-19R0B-E9-S-W
Rotary Switches 2POL PER LAYER 6POS 2 LAYER
Alpha (Taiwan)
1: $5.16
OF104JE
Carbon Film Resistors - Through Hole 1/2watt 100K ...
Ohmite
1: $0.52
OF683JE
Carbon Composition Resistors 1/2W 68K ohms 5%
Ohmite
1: $0.52
OF105JE
Carbon Film Resistors - Through Hole 1/2watt 1M 5% ...
Ohmite
1: $0.52
OF225JE
Carbon Composition Resistors 1/2W 2.2M ohms 5%
Ohmite
1: $0.52
OF205JE
Carbon Composition Resistors 1/2W 2.0M ohms 5%
Ohmite
1: $0.52
OF473JE
Carbon Composition Resistors 1/2watt 47K 5% Carbon ...
Ohmite
1: $0.52
OF102JE
Carbon Film Resistors - Through Hole 1/2watt 1K 5% ...
Ohmite
1: $0.52
273-620-RC
Metal Film Resistors - Through Hole 620ohms 1% 50P ...
Xicon
1: $0.14
273-287-RC
Metal Film Resistors - Through Hole 287ohms 1% 50P ...
Xicon
1: $0.14
273-5.6K-RC
Metal Film Resistors - Through Hole 5.6Kohms 1% 50 ...
Xicon
1: $0.14
OF335JE
Carbon Composition Resistors 1/2W 3.3M ohms 5%
Ohmite
1: $0.52
273-1.33K-RC
Metal Film Resistors - Through Hole 1.33Kohms 1% 5 ...
Xicon
1: $0.14
OF565JE
Carbon Composition Resistors 1/2W 5.6M ohms 5%
Ohmite
1: $0.52
273-18.7K-RC
Metal Film Resistors - Through Hole 18.7Kohms 1% 5 ...
Xicon
1: $0.14
273-133-RC
Metal Film Resistors - Through Hole 133ohms 1% 50P ...
Xicon
1: $0.14
273-487-RC
Metal Film Resistors - Through Hole 487ohms 1% 50P ...
Xicon
1: $0.14
273-20.5-RC
Metal Film Resistors - Through Hole 20.5ohms 1% 50 ...
Xicon
1: $0.14
OF334JE
Carbon Composition Resistors 1/2watt 330K 5% Carbo ...
Ohmite
1: $0.52
273-2.87K-RC
Metal Film Resistors - Through Hole 2.87Kohms 1% 5 ...
Xicon
1: $0.14

000000001