Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OF512JE
Manufacturer Part #:

OF512JE

Manufacturer:

Description: Carbon Composition Resistors 1/2W 5100 ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 5.1 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Dimensions: 3.8 mm Dia. x 10.3 mm L
Packaging: Bulk
Case Diameter: 3.8 mm
Case Length: 10.3 mm
Product: Resistors Carbon Composition
Series: OF
Factory Pack Quantity: 100
Termination Style: Axial
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
387 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  50: $0.49
  100: $0.43
  250: $0.42
  500: $0.39
  1,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.05
OPA2335AIDR
Operational Amplifiers - Op Amps 0.05uV/C max Sing ...
Texas Instruments
1: $3.80
ECQ-V1H105JL
Film Capacitors 1uF 50V 5%
Panasonic Electronic Components
1: $0.98
INA326EA/250
Instrumentation Amplifiers Precision Lo-Drift CMOS
Texas Instruments
1: $4.72
2182
Lamps 14V .08A
Chicago Miniature
1: $0.43
2391
Test Connectors BOX BNC M/F BLUE
Pomona Electronics
1: $32.13
2N3055
Transistors Bipolar - BJT NPN Power Switching
STMicroelectronics
1: $1.80
03420004H
Fuse Holders 3AG
Littelfuse
1: $3.30
OF104JE
Carbon Film Resistors - Through Hole 1/2watt 100K ...
Ohmite
1: $0.52
OF681JE
Carbon Composition Resistors 1/2W 680 ohms 5%
Ohmite
1: $0.52
OF331JE
Carbon Composition Resistors 1/2watt 330ohm 5% Car ...
Ohmite
1: $0.52
OF392JE
Carbon Composition Resistors 1/2watt 3.9K 5% Carbo ...
Ohmite
1: $0.52
OF105JE
Carbon Film Resistors - Through Hole 1/2watt 1M 5% ...
Ohmite
1: $0.52
OF242JE
Carbon Composition Resistors 1/2W 2400 ohms 5%
Ohmite
1: $0.52
CMF60330R00FKEA
Metal Film Resistors - Through Hole 1/2watt 330ohm ...
Vishay/Dale
1: $0.14
OF682JE
Carbon Composition Resistors 1/2W 6800 ohms 5%
Ohmite
1: $0.52
OF561JE
Carbon Composition Resistors 1/2W 560 ohms 5%
Ohmite
1: $0.52
OF822JE
Carbon Composition Resistors 1/2W 8200 ohms 5%
Ohmite
1: $0.52
M2011K2S1W01-H
Toggle Switches SP ON-NONE-OFF
NKK Switches
1: $4.46
OF333JE
Carbon Composition Resistors 1/2watt 33K 5% Carbon ...
Ohmite
1: $0.52

000000001