Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OF511JE
Manufacturer Part #:

OF511JE

Manufacturer:

Description: Carbon Composition Resistors 1/2W 510 ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 510 Ohms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Dimensions: 3.8 mm Dia. x 10.3 mm L
Packaging: Bulk
Case Diameter: 3.8 mm
Case Length: 10.3 mm
Product: Resistors Carbon Composition
Series: OF
Factory Pack Quantity: 100
Termination Style: Axial
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
775 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  50: $0.49
  100: $0.43
  250: $0.42
  500: $0.39
  1,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
1N4005
Rectifiers 1.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.09
2N3904TAR
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.18
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
SFH 4811
Infrared Emitters GaAs 950 nm MTL CAN HALF ANGLE + ...
OSRAM Opto Semiconductors
1: $3.78
MKT1813533064
Film Capacitors 3.3uF 63volts 5%
Vishay/Roederstein
1: $3.62
W171DIP-7
Reed Relays 171DIP Mini Reed PCB Relay / SPST, 0.5 ...
Magnecraft / Schneider Electric
1: $4.33
60R050XU
Resettable Fuses 60V POLYFUSE .500A RADIAL LEADS
Littelfuse
1: $0.40
2N3906TAR
Transistors Bipolar - BJT PNP Transistor General P ...
Fairchild Semiconductor
1: $0.07
1N4154TR
Diodes - General Purpose, Power, Switching Vr/35v ...
Vishay Semiconductors
1: $0.06
OA101KE
Carbon Composition Resistors 1watt 100ohm 10% Carb ...
Ohmite
1: $2.18
TEH100M100RFE
Thick Film Resistors - Through Hole 100W 100 ohm 1 ...
Ohmite
1: $9.97
OF102JE
Carbon Film Resistors - Through Hole 1/2watt 1K 5% ...
Ohmite
1: $0.52
1N4733A
Zener Diodes 5.1V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
OF681JE
Carbon Composition Resistors 1/2W 680 ohms 5%
Ohmite
1: $0.52
OF392JE
Carbon Composition Resistors 1/2watt 3.9K 5% Carbo ...
Ohmite
1: $0.52
OF823JE
Carbon Composition Resistors 1/2W 82K ohms 5%
Ohmite
1: $0.52
OF201JE
Carbon Composition Resistors 1/2W 200 ohms 5%
Ohmite
1: $0.52
3059P-1-104LF
Trimmer Resistors - Through Hole 100Kohms 10% 1-1/ ...
Bourns
1: $6.49
OY150KE
Ceramic Composition Resistors 2watt 15ohm 10%
Ohmite
1: $1.94

000000001