Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OF392JE
Manufacturer Part #:

OF392JE

Manufacturer:

Description: Carbon Composition Resistors 1/2watt 3.9K 5% Carbon Comp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 3.9 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Operating Temperature Range: - 70 C to + 130 C
Dimensions: 3.8 mm Dia. x 10.3 mm L
Packaging: Bulk
Case Diameter: 3.8 mm
Case Length: 10.3 mm
Lead Spacing: 0.7 mm
Product: Resistors Carbon Composition
Series: OF
Factory Pack Quantity: 100
Termination Style: Axial
Type: Carbon Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
366 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  50: $0.49
  100: $0.43
  250: $0.42
  500: $0.39
  1,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
1729160
Fixed Terminal Blocks 6P 5.08mm 90DEG
Phoenix Contact
1: $2.43
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
1729131
Fixed Terminal Blocks 3P 5.08mm 90DEG
Phoenix Contact
1: $1.21
110-73
Toggle Switches SPST ON-OFF
Carling Technologies
1: $3.53
MKT1813533064
Film Capacitors 3.3uF 63volts 5%
Vishay/Roederstein
1: $3.62
OF474JE
Carbon Composition Resistors 1/2watt 470K 5% Carbo ...
Ohmite
1: $0.52
OF222JE
Carbon Composition Resistors 1/2watt 2.2K 5% Carbo ...
Ohmite
1: $0.52
OF224JE
Carbon Composition Resistors 1/2watt 220K 5% Carbo ...
Ohmite
1: $0.52
OF473JE
Carbon Composition Resistors 1/2watt 47K 5% Carbon ...
Ohmite
1: $0.52
OF683JE
Carbon Composition Resistors 1/2W 68K ohms 5%
Ohmite
1: $0.52
OF104JE
Carbon Film Resistors - Through Hole 1/2watt 100K ...
Ohmite
1: $0.52
OF272JE
Carbon Composition Resistors 1/2watt 2.7K 5% Carbo ...
Ohmite
1: $0.52
01220083Z
Fuse Clips ACS 3AG PC CLIP
Littelfuse
1: $0.50
TVA1712
Aluminum Electrolytic Capacitors - Leaded 450V 40u ...
Vishay/Sprague
1: $13.50
OF334JE
Carbon Composition Resistors 1/2watt 330K 5% Carbo ...
Ohmite
1: $0.52
3059P-1-104LF
Trimmer Resistors - Through Hole 100Kohms 10% 1-1/ ...
Bourns
1: $6.49
OF682JE
Carbon Composition Resistors 1/2W 6800 ohms 5%
Ohmite
1: $0.52
OY150KE
Ceramic Composition Resistors 2watt 15ohm 10%
Ohmite
1: $1.94
OF333JE
Carbon Composition Resistors 1/2watt 33K 5% Carbon ...
Ohmite
1: $0.52

000000001