Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OF300JE
Manufacturer Part #:

OF300JE

Manufacturer:

Description: Carbon Composition Resistors 1/2W 30 ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 30 Ohms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Operating Temperature Range: - 70 C to + 130 C
Dimensions: 3.8 mm Dia. x 10.3 mm L
Packaging: Bulk
Case Diameter: 3.8 mm
Case Length: 10.3 mm
Lead Spacing: 0.7 mm
Product: Resistors Carbon Composition
Factory Pack Quantity: 100
Termination Style: Axial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
129 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  50: $0.49
  100: $0.43
  250: $0.42
  500: $0.39
  1,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
564R30TSD47
Ceramic Disc Capacitors 4700pF 3Kvolts 10% .375LS ...
Vishay/Cera-Mite
1: $1.37
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
565R30GASS33
Ceramic Disc Capacitors 0.033uF 3Kvolts 20%
Vishay/Cera-Mite
1: $4.65
1296
RF Adapters - Between Series DBL W/BLK BASE BNC M
Pomona Electronics
1: $16.18
440LS10-R
Ceramic Disc Capacitors .01uF X7R 10% X1, 400Vac/Y ...
Vishay/Cera-Mite
1: $2.64
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
TL783CKCSE3
Linear Regulators - Standard 3 Terminal 700mA Hi V ...
Texas Instruments
1: $1.62
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
L7805ACV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.70
150105J250JE
Film Capacitors 250V 1uF 5%
Cornell Dubilier
1: $1.13
OD103JE
Carbon Composition Resistors 1/4watt 10K 5% Carbon ...
Ohmite
1: $0.42
OF205JE
Carbon Composition Resistors 1/2W 2.0M ohms 5%
Ohmite
1: $0.52
OD183JE
Carbon Composition Resistors 1/4W 18K ohms 5%
Ohmite
1: $0.42
OF303JE
Carbon Composition Resistors 1/2W 30K ohms 5%
Ohmite
1: $0.52
OF305JE
Carbon Composition Resistors 1/2W 3.0M ohms 5%
Ohmite
1: $0.52
OD121JE
Carbon Composition Resistors 1/4W 120 ohms 5%
Ohmite
1: $0.42
OF270JE
Carbon Composition Resistors 1/2watt 27ohm 5% Carb ...
Ohmite
1: $0.52
OF240JE
Carbon Composition Resistors 1/2W 24 ohms 5%
Ohmite
1: $0.52
OD132JE
Carbon Composition Resistors 1/4W 1300 ohms 5%
Ohmite
1: $0.42
OF101JE
Carbon Film Resistors - Through Hole 1/2watt 100oh ...
Ohmite
1: $0.52

000000001