Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OF240JE
Manufacturer Part #:

OF240JE

Manufacturer:

Description: Carbon Composition Resistors 1/2W 24 ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 24 Ohms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Dimensions: 3.8 mm Dia. x 10.3 mm L
Packaging: Bulk
Case Diameter: 3.8 mm
Case Length: 10.3 mm
Product: Resistors Carbon Composition
Series: OF
Factory Pack Quantity: 100
Termination Style: Axial
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
360 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  50: $0.49
  100: $0.43
  250: $0.42
  500: $0.39
  1,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OVS5MWBCR4
High Power LEDs - White White 0.5 Watt
Optek
1: $0.58
1296
RF Adapters - Between Series DBL W/BLK BASE BNC M
Pomona Electronics
1: $16.18
3788
Test Leads MINI GRAB TEST CLIPS
Pomona Electronics
1: $12.22
ATTINY45-20SU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $0.73
BAR 64-04W H6327
Diodes - General Purpose, Power, Switching RF DIOD ...
Infineon Technologies
1: $0.36
3782-36-2
Test Leads 36" W/BAN PLUG RED
Pomona Electronics
1: $6.55
3073
Test Plugs & Test Jacks STACK BANANA PLUG
Pomona Electronics
1: $11.44
3782-36-0
Test Leads 36" W/BAN PLUG BLK
Pomona Electronics
1: $6.55
2249-C-24
RF Cable Assemblies BNC MALE
Pomona Electronics
1: $16.91
150103J630BB
Film Capacitors 630V .01uF 5%
Cornell Dubilier
1: $0.60
104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42 ...
Molex
1: $1.75
12045773-L
Automotive Connectors MALE 150 SERIES TIN CBL RNG ...
Delphi Connection Systems
1: $0.20
ECQ-U2A224ML
Film Capacitors .22uF 275V 20%
Panasonic Electronic Components
1: $0.36
OF221JE
Carbon Composition Resistors 1/2watt 220ohm 5% Car ...
Ohmite
1: $0.52
TVA1205-E3
Aluminum Electrolytic Capacitors - Leaded 25V 25uF
Vishay/Sprague
1: $2.50
OF300JE
Carbon Composition Resistors 1/2W 30 ohms 5%
Ohmite
1: $0.52
OF270JE
Carbon Composition Resistors 1/2watt 27ohm 5% Carb ...
Ohmite
1: $0.52
OF200JE
Carbon Composition Resistors 1/2W 20 ohms 5%
Ohmite
1: $0.52
OF563JE
Carbon Composition Resistors 1/2W 56K ohms 5%
Ohmite
1: $0.52
OF242JE
Carbon Composition Resistors 1/2W 2400 ohms 5%
Ohmite
1: $0.52

000000001