Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OF186JE
Manufacturer Part #:

OF186JE

Manufacturer:

Description: Carbon Film Resistors - Through Hole 1/2W 18M ohms 5%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 18 MOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Packaging: Bulk
Factory Pack Quantity: 100
Termination Style: Axial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  50: $0.49
  100: $0.43
  250: $0.42
  500: $0.39
  1,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
UMK325BJ106KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.80
GRM31CR71H105KA61L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.30
940C12P1K-F
Film Capacitors 1200V .10uF
Cornell Dubilier
1: $2.57
OF103JE
Carbon Film Resistors - Through Hole 1/2watt 10K 5 ...
Ohmite
1: $0.52
158X334
Film Capacitors .33uF MET POLY CAP
Cornell Dubilier
1: $2.18
OF100JE
Carbon Film Resistors - Through Hole 1/2W 10 ohms ...
Ohmite
1: $0.52
B82559A2122A025
Fixed Inductors 1.25uH 50A 7% 23.5x23.5mm SMD
EPCOS
1: $7.89
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.25
CRHV1206AF82M0JNET
Thick Film Resistors - SMD 82Mohms 5% 200ppm 0.3wa ...
Vishay/Techno
1: $2.16
2N6075AG
Triacs Sensitive Gate
ON Semiconductor
1: $0.40
2501F
Loudspeaker Connectors W/SPRING STR. RELIEF
Switchcraft
1: $5.97
0217.630MXEP
Fuses 250V .63A Fast Acting
Littelfuse
1: $0.79
PR01000104702JR500
Metal Film Resistors - Through Hole 1watt 47Kohms ...
Vishay/BC Components
1: $0.16
OF472JE
Carbon Composition Resistors 1/2watt 4.7K 5% Carbo ...
Ohmite
1: $0.52
R60MI3150AA30K
Film Capacitors 0.15uF 400VDC/200VAC 10%
Kemet
1: $0.70
VR37000004704JR500
Metal Film Resistors - Through Hole 1/2watt 4.7Moh ...
Vishay/BC Components
1: $0.19
PR01000106802JR500
Metal Film Resistors - Through Hole 1watt 68Kohms ...
Vishay/BC Components
1: $0.16
PR01000103302JR500
Metal Film Resistors - Through Hole 1watt 33Kohms ...
Vishay/BC Components
1: $0.16
UVZ1H682MRD
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $4.05
291-22M-RC
Carbon Film Resistors - Through Hole 22Mohms 0.05
Xicon
1: $0.14

000000001