Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OF153JE
Manufacturer Part #:

OF153JE

Manufacturer:

Description:
Carbon Composition Resistors 1/2watt 15K 5% Carbon Comp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Termination Style: Axial
Resistance: 15 kOhms
Power Rating: 500 mW (1/2 W)
Tolerance: 5 %
Voltage Rating: 350 V
Operating Temperature Range: - 70 C to + 130 C
Case Diameter: 3.8 mm
Case Length: 10.3 mm
Lead Spacing: 0.7 mm
Packaging: Bulk
Series: OF
Factory Pack Quantity: 100
Type: Carbon Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
627 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.80
  5: $0.755
  10: $0.709
  25: $0.652
  50: $0.595
  100: $0.515
  200: $0.435
  500: $0.367
  1,000: $0.312

To add to a project, please Log In.

129527177 161858062 199769614