Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OF122JE
Manufacturer Part #:

OF122JE

Manufacturer:

Description: Carbon Film Resistors - Through Hole 1/2watt 1.2K 5% Carbon Comp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Carbon Film Resistors - Through Hole
RoHS: RoHS Compliant Details
Resistance: 1.2 kOhms
Tolerance: 5 %
Power Rating: 500 mW (1/2 W)
Voltage Rating: 350 V
Series: OF
Dimensions: 3.8 mm Dia. x 10.3 mm L
Operating Temperature Range: - 70 C to + 130 C
Packaging: Bulk
Case Diameter: 3.8 mm
Case Length: 10.3 mm
Lead Spacing: 0.7 mm
Factory Pack Quantity: 100
Termination Style: Axial
Type: Carbon Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
325 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.52
  50: $0.49
  100: $0.43
  250: $0.42
  500: $0.39
  1,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1757035
Pluggable Terminal Blocks 5.08 4P PLUG 180DEG
Phoenix Contact
1: $3.09
1757116
Pluggable Terminal Blocks 5.08 12P PLUG 180DEG
Phoenix Contact
1: $9.25
1759033
Pluggable Terminal Blocks 5.08 4P HEADER 90DEG
Phoenix Contact
1: $1.03
OF152JE
Carbon Film Resistors - Through Hole 1/2watt 1.5K ...
Ohmite
1: $0.52
OF105JE
Carbon Film Resistors - Through Hole 1/2watt 1M 5% ...
Ohmite
1: $0.52
OF223JE
Carbon Composition Resistors 1/2W 22K ohms 5%
Ohmite
1: $0.52
OF473JE
Carbon Composition Resistors 1/2watt 47K 5% Carbon ...
Ohmite
1: $0.52
OF224JE
Carbon Composition Resistors 1/2watt 220K 5% Carbo ...
Ohmite
1: $0.52
1759114
Pluggable Terminal Blocks 5.08 12P HEADER 90DG
Phoenix Contact
1: $3.09
OF222JE
Carbon Composition Resistors 1/2watt 2.2K 5% Carbo ...
Ohmite
1: $0.52
3059Y-1-103LF
Trimmer Resistors - Through Hole 10Kohms 10% 1-1/4 ...
Bourns
1: $6.49
OF102JE
Carbon Film Resistors - Through Hole 1/2watt 1K 5% ...
Ohmite
1: $0.52
OF683JE
Carbon Composition Resistors 1/2W 68K ohms 5%
Ohmite
1: $0.52
OF104JE
Carbon Film Resistors - Through Hole 1/2watt 100K ...
Ohmite
1: $0.52
1N914B
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
OF101JE
Carbon Film Resistors - Through Hole 1/2watt 100oh ...
Ohmite
1: $0.52
3059Y-1-503LF
Trimmer Resistors - Through Hole 50Kohms 10% 1-1/4 ...
Bourns
1: $6.49
3059Y-1-201LF
Trimmer Resistors - Through Hole 200ohms 10% 1-1/4 ...
Bourns
1: $6.49
266F12
Power Transformers 3.78VA 12.6V / 6.3V 6" Leads
Hammond Manufacturing
1: $11.05
PN-1326-DG
Enclosures, Boxes, & Cases 7.68 X 3.15 X 1.78
Bud Industries
1: $12.30

000000001