|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
588-OD511JE
Manufacturer Part #:

OD511JE

Manufacturer:

Description:
Carbon Composition Resistors 1/4W 510 ohms 5%
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Brand: Ohmite
Termination Style: Axial
Resistance: 510 Ohms
Power Rating: 250 mW (1/4 W)
Tolerance: 5 %
Voltage Rating: 250 V
Operating Temperature Range: - 70 C to + 130 C
Diameter: 2.5 mm
Length: 7 mm
Lead Spacing: 0.6 mm
Packaging: Bulk
Product: Resistors Carbon Composition
Series: OD
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OD101JE Carbon Composition Resistors 4,529
Real Time Availability
Stock:
190 Can Ship in 5 Days

On Order:
0

Factory Lead-Time:
18 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.70
5:
$0.649
10:
$0.61
25:
$0.536
50:
$0.49
100:
$0.425
200:
$0.37
500:
$0.34
$0.31

To add to a project, please Log In.

187640310 129527177 161858062 199769614