Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OD47GJE
Manufacturer Part #:

OD47GJE

Manufacturer:

Description: Carbon Composition Resistors 1/4watt 4.7ohm 5% Carbon Comp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 4.7 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Operating Temperature Range: - 70 C to + 130 C
Dimensions: 2.5 mm Dia. x 7 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 7 mm
Lead Spacing: 0.6 mm
Product: Resistors Carbon Composition
Series: OD
Factory Pack Quantity: 100
Termination Style: Axial
Type: Carbon Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
296 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.42
  50: $0.40
  100: $0.35
  250: $0.33
  500: $0.32
  1,000: $0.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2N2219A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.71
PFC-W0805LF-03-20R0-B
Thin Film Resistors - SMD 20 OHM .1% 25ppm
IRC
1: $1.44
1725656
Fixed Terminal Blocks 2P 2.54mm 90DEG
Phoenix Contact
1: $1.20
2SA1943-O(Q)
Transistors Bipolar - BJT PNP 230V 15A
Toshiba
1: $3.22
3296W-1-502LF
Trimmer Resistors - Through Hole 3/8" 5Kohms Seale ...
Bourns
1: $2.50
BS170
MOSFET N-Channel MOSFET
Fairchild Semiconductor
1: $0.24
OD102JE
Carbon Composition Resistors 1/4watt 1K 5% Carbon ...
Ohmite
1: $0.42
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
DSF050J104
Film Capacitors 50V .1uF 5%
Cornell Dubilier
1: $0.66
OD100JE
Carbon Composition Resistors 1/4W 10 ohms 5%
Ohmite
1: $0.42
EEA-GA1C100
Aluminum Electrolytic Capacitors - Leaded 16volts ...
Panasonic Electronic Components
1: $0.22
OD101JE
Carbon Composition Resistors 1/4watt 100ohm 5% Car ...
Ohmite
1: $0.42
OD105JE
Carbon Composition Resistors 1/4watt 1M 5% Carbon ...
Ohmite
1: $0.42
UPM1H220MED
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.31
EEU-FC1E221
Aluminum Electrolytic Capacitors - Leaded 220uF 25 ...
Panasonic Electronic Components
1: $0.45
OD391JE
Carbon Composition Resistors 1/4watt 390ohm 5% Car ...
Ohmite
1: $0.42
OD68GJE
Carbon Composition Resistors 1/4W 6.8 ohms 5%
Ohmite
1: $0.42
MRY106-CB-RO
Rotary Switches TURRET SP 2-6 POS
NKK Switches
1: $16.22
RPE5C1H240J2P1Z03B
Multilayer Ceramic Capacitors MLCC - Leaded 24pF 5 ...
Murata Electronics
1: $0.46
30BJ250-5.1
Carbon Composition Resistors 1/4W GN BR GD GD
Xicon
1: $0.22

000000001