Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OD331JE
Manufacturer Part #:

OD331JE

Manufacturer:

Description: Carbon Composition Resistors 1/4watt 330ohm 5% Carbon Comp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 330 Ohms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Operating Temperature Range: - 70 C to + 130 C
Dimensions: 2.5 mm Dia. x 7 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 7 mm
Lead Spacing: 0.6 mm
Product: Resistors Carbon Composition
Series: OD
Factory Pack Quantity: 100
Termination Style: Axial
Type: Carbon Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
836 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.42
  50: $0.40
  100: $0.35
  250: $0.33
  500: $0.32
  1,000: $0.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CLB300CTP
LED Lenses Clear Fresnel Lens Cliplite 5mm
VCC
1: $0.31
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
39-00-0022
Headers & Wire Housings SOCKET 18-24AWG BULK
Molex
1: $0.36
OF103JE
Carbon Film Resistors - Through Hole 1/2watt 10K 5 ...
Ohmite
1: $0.52
MOC3010M
Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRI ...
Fairchild Semiconductor
1: $0.64
IRF9Z34PBF
MOSFET P-Chan 60V 18 Amp
Vishay/Siliconix
1: $1.47
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
OD102JE
Carbon Composition Resistors 1/4watt 1K 5% Carbon ...
Ohmite
1: $0.42
SN74LS47N
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $1.50
140-50V5-104Z-RC
Ceramic Disc Capacitors 50V .1uF Y5V +80%/-20% Tol
Xicon
1: $0.28
OD103JE
Carbon Composition Resistors 1/4watt 10K 5% Carbon ...
Ohmite
1: $0.42
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
OD101JE
Carbon Composition Resistors 1/4watt 100ohm 5% Car ...
Ohmite
1: $0.42
OD221JE
Carbon Composition Resistors 1/4watt 220ohm 5% Car ...
Ohmite
1: $0.42
OD152JE
Carbon Composition Resistors 1/4watt 1.5K 5% Carbo ...
Ohmite
1: $0.42
OD471JE
Carbon Composition Resistors 1/4watt 470ohm 5% Car ...
Ohmite
1: $0.42
OD104JE
Carbon Composition Resistors 1/4watt 100K 5% Carbo ...
Ohmite
1: $0.42
OD391JE
Carbon Composition Resistors 1/4watt 390ohm 5% Car ...
Ohmite
1: $0.42
OD473JE
Carbon Composition Resistors 1/4watt 47K 5% Carbon ...
Ohmite
1: $0.42
OD333JE
Carbon Composition Resistors 1/4watt 33K 5% Carbon ...
Ohmite
1: $0.42

000000001