Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OD102JE
Manufacturer Part #:

OD102JE

Manufacturer:

Description: Carbon Composition Resistors 1/4watt 1K 5% Carbon Comp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 1 kOhms
Tolerance: 5 %
Power Rating: 250 mW (1/4 W)
Voltage Rating: 250 V
Operating Temperature Range: - 70 C to + 130 C
Dimensions: 2.5 mm Dia. x 7 mm L
Packaging: Bulk
Case Diameter: 2.5 mm
Case Length: 7 mm
Lead Spacing: 0.6 mm
Product: Resistors Carbon Composition
Series: OD
Factory Pack Quantity: 100
Termination Style: Axial
Type: Carbon Composition Resistor
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,251 Can Ship Immediately

On Order: 2800 View Delivery Dates  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.42
  50: $0.40
  100: $0.35
  250: $0.33
  500: $0.32
  1,000: $0.28

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
SJ-5306 CLEAR
Mounting Hardware MD HEMISP.15X.375
3M Electronic Specialty
1: $0.12
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
OD103JE
Carbon Composition Resistors 1/4watt 10K 5% Carbon ...
Ohmite
1: $0.42
MAX1044CPA+
Charge Pumps Switched-Capacitor Voltage Converter
Maxim Integrated
1: $2.86
271-10K-RC
Metal Film Resistors - Through Hole 10Kohms 1% 50P ...
Xicon
1: $0.13
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
OD474JE
Carbon Composition Resistors 1/4watt 470K 5% Carbo ...
Ohmite
1: $0.42
OD105JE
Carbon Composition Resistors 1/4watt 1M 5% Carbon ...
Ohmite
1: $0.42
OD101JE
Carbon Composition Resistors 1/4watt 100ohm 5% Car ...
Ohmite
1: $0.42
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
OD471JE
Carbon Composition Resistors 1/4watt 470ohm 5% Car ...
Ohmite
1: $0.42
OD472JE
Carbon Composition Resistors 1/4watt 4.7K 5% Carbo ...
Ohmite
1: $0.42
OD152JE
Carbon Composition Resistors 1/4watt 1.5K 5% Carbo ...
Ohmite
1: $0.42
2N3904
Transistors Bipolar - BJT NPN Gen Pur SS
Central Semiconductor
1: $0.36
OD104JE
Carbon Composition Resistors 1/4watt 100K 5% Carbo ...
Ohmite
1: $0.42
OD473JE
Carbon Composition Resistors 1/4watt 47K 5% Carbon ...
Ohmite
1: $0.42
OD223JE
Carbon Composition Resistors 1/4W 22k ohms 5%
Ohmite
1: $0.42
MAL202138228E3
Aluminum Electrolytic Capacitors - Leaded 2.2uF 63 ...
Vishay/BC Components
1: $1.08

000000001