Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
588-OA511KE
Manufacturer Part #:

OA511KE

Manufacturer:

Description: Carbon Composition Resistors 1W 510 ohms 10%
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Ohmite
Product Category: Carbon Composition Resistors
RoHS: RoHS Compliant Details
Resistance: 510 Ohms
Tolerance: 10 %
Power Rating: 1 W
Dimensions: 6 mm Dia. x 15 mm L
Packaging: Bulk
Case Diameter: 6 mm
Case Length: 15 mm
Product: Resistors Carbon Composition
Series: OA
Factory Pack Quantity: 100
Termination Style: Axial
Type: Fixed Carbon Composition Resistors
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.20
  50: $2.09
  100: $2.00
  250: $1.93
  500: $1.80
  1,000: $1.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.42
ATMEGA128A-AU
8-bit Microcontrollers - MCU 128K Flash 4K EEPROM ...
Atmel
1: $9.23
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.68
150104J630FE
Film Capacitors 630V .1uF 5%
Cornell Dubilier
1: $1.08
1N4007
Rectifiers Vr/1000V Io/1A
Fairchild Semiconductor
1: $0.14
STTH310
Rectifiers 3.0 Amp 1000 Volt
STMicroelectronics
1: $0.52
OA102KE
Carbon Composition Resistors 1watt 1K 10% Carbon C ...
Ohmite
1: $2.18
534-11202
Precision Potentiometers 7/8" WW 2Kohms 10 Turns
Vishay/Spectrol
1: $11.23
R82DC4100CK60J
Film Capacitors 1.0uF 63volts 5%
Kemet
1: $0.43
UVZ2W100MHD
Aluminum Electrolytic Capacitors - Leaded 450volts ...
Nichicon
1: $0.87
CGA6M4C0G2J682J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $2.50
574502B00000G
Heat Sinks TO-220 VERT 21.2 TR SLIDE ON NO TABS
Aavid Thermalloy
1: $0.26
CL-140
Inrush Current Limiters 1.1 Amps 50 Ohm
GE M&C / Thermometrics
1: $1.67
OF511JE
Carbon Composition Resistors 1/2W 510 ohms 5%
Ohmite
1: $0.52
RC1511KB
Carbon Composition Resistors 510ohms 10%
Kamaya
1: $2.21
OA681KE
Carbon Composition Resistors 1W 680 ohms 10%
Ohmite
1: $2.20
OF473JE
Carbon Composition Resistors 1/2watt 47K 5% Carbon ...
Ohmite
1: $0.52
OF102JE
Carbon Film Resistors - Through Hole 1/2watt 1K 5% ...
Ohmite
1: $0.52
OA273KE
Carbon Composition Resistors 1watt 27K 10% Carbon ...
Ohmite
1: $2.18
OA331KE
Carbon Composition Resistors 1W 330 ohms 10%
Ohmite
1: $2.20

000000001